StarTech.com USB210AIND-USB-A-HUB 10-Port Industrial USB 2.0 Hub, Rugged USB Hu

MPN
USB210AIND-USB-A-HUB
Brand
StarTech.com
UPC-12
065030894616
Order Code
70-2591
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Metal Construction | 6ft (1.8m) USB Host Cable Included

This TAA-compliant 10-port industrial USB 2.0 Hub delivers scalability and protection in harsh industrial environments by providing a high number of USB ports with ESD level 4 protection. The durable metal housing construction is ideal for industrial applications. For power connectivity, the Hub features power redundancy using the DC barrel plug and terminal block port. Finish the installation by mounting the Hub to a DIN rail using the included hardware or on a desk or wall with the built-in mounting brackets.

Rugged Construction

This industrial USB 2.0 Hub delivers reliable performance in the most challenging conditions where operating temperatures range from 32 to 140°F (0 to 60°C) at 95% relative humidity.

The ESD level 4 protection (15kV air and 8kV contact) ensures your equipment is protected from electrostatic damage. An external power source is required, 5 to 24V DC. Optionally, StarTech.com offers part ITB20D3250 to power the Hub via the 2-wire terminal block port.

Connect 10 USB Type-A USB Devices

The USB Hub features screw-lock USB ports for the upstream and downstream connections to prevent accidental disconnects. Driverless installation and OS-independent speed up any deployment ensuring little downtime and compatibility with many USB peripherals.

The rugged USB Hub supports 480Mbps total bandwidth of USB 2.0 and is backward compatible with USB 1.1 and 1.0 devices.

Compatibility

The installation options include DIN rail mounting dual-bracket horizontal or single-bracket vertical and wall or desk mounting using the integrated mounting brackets. To finish the installation, the Hub includes a 6ft (1.8m) USB cable with screw-lock to prevent accidental disconnects during operation.

The industrial USB hub is USB 2.0 compliant and supports DC and terminal block power inputs 5 to 24V DC that provide compatibility and flexibility in different scenarios such as product and repair labs, conference rooms, or office workstations.

The 10-port Industrial Hub is backed for 2-years, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • 10-PORT INDUSTRIAL USB 2.0 Hub: Cold-rolled steel construction ensures durability in harsh environments (32 to 140°F/0 to 60°C at 95% RH)
  • 10 Locking USB-A downstream ports
  • USB 2.0 Compliant
  • 480Mbps shared bandwidth
  • OS independent
  • ESD PROTECTION: Level 4 ESD rugged USB Hub features 15kV air and 8kV contact electrostatic protection for the upstream and downstream ports preventing device dropouts or damage
  • The Hub supplies up to 5V 0.5A per port suitable for most USB peripherals
  • FLEXIBLE MOUNTING: Multi-port USB Hub features built-in mounting brackets for wall/desk installations
  • Included DIN rail mounting kit
  • All the USB ports on the Hub feature screw-lock connectors for preventing accidental disconnection
  • POWER OPTIONS: Ten-port industrial Hub features power redundancy using the DC barrel plug and Terminal Block port (AC adapter not incl)
  • 5 to 24V DC external power is required
  • Power the Hub via the 2-wire Terminal Block using ITB20D3250 (sold separately)
  • CONNECTIVITY TOOLS: Optimize the performance and security of this TAA-compliant mountable USB Hub, using the included USB Event Monitoring utility (available for download)
Type USB 2.0 Adapter
Interface USB 2.0

Reviews

Be the first to submit a review

Trustpilot