StarTech.com USB2100 USB 2.0 To 10/100 Mbps Ethernet Network Adapter Dongle

MPN
USB2100
Brand
StarTech.com
EAN-13
0065030856645
Order Code
19-9538
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 124 in stock

With this USB 2.0 to 10/100 Mbps Network Adaptor from StarTech.com you can add a Fast Ethernet port to your laptop or desktop computer through USB.

This compact USB network adaptor offers a dongle design with a built-in cable to avoid cramped connections, making it a perfect solution for adding wired Ethernet connectivity to your desktop without opening the case, or to replace a failed onboard network adaptor on your laptop system.

Providing half or full-duplex operation, this USB 2.0 Ethernet adaptor supports data transfer rates of up to 200Mbps. The adaptor also supports features such as Wake-on-LAN (WoL) and VLAN tagging for added flexibility.

It is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 150mm
  • Colour: Black
  • Compatible networks: 10/100 Mbps
  • Connector type(s): RJ-45 female, USB A (4 pin) male
  • Enclosure type: Plastic
  • Form factor: Attached cable
  • Interface type and rate: USB 2.0, 480 Mbit/s
  • Interface: RJ45 (10/100 ethernet)
  • Max distance: 100m
  • Maximum data transfer rate: 200 Mbps (ethernet - Full-Duplex)
  • OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP
  • Ports: 1
  • USB-powered
  • System and cable requirements: Available USB port
  • Product dimensions: 65 x 20 x 14mm
  • Manufacturer's part no. USB2100
Type USB Ethernet Adaptor
Auto MDIX IEEE Yes
Cabling technology 10/100BaseT(X)
Chipset ASIX - AX88772C
Compliance certificates CE, RoHS
Connectivity technology Wired
Depth 65mm
Drivers included Yes
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100 Mbit/s
Form Factor Attached cable
Full duplex Yes
Harmonized System (HS) code 85176990
Height 14mm
Host Interface USB
Housing Material Plastic
Interface RJ45
Internal No
LED indicators Activity, Link
Linux operating systems supported Yes
Manual Yes
Master (outer) case height 317mm
Master (outer) case length 360mm
Master (outer) case width 337mm
Maximum data transfer rate 200 Mbit/s
Maximum operating distance 100m
Mean time between failures (MTBF) 76600 h
Networking standards IEEE 802.1Q, IEEE 802.3i, IEEE 802.3u
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) 10 - 40°C
Other operating systems supported ChromeOS
Package depth 146mm
Package height 32mm
Package weight 129g
Package width 172mm
Product colour Black
Products per master (outer) case 40 pc(s)
Storage temperature (T-T) -20 - 70°C
Sustainability compliance Yes
USB pass-through No
USB powered Yes
VLAN tagging Yes
Weight 23g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot