StarTech.com USB Stereo Audio Adaptors

These USB 2.0 audio adaptors from StarTech.com offer audio solutions from the simple to the complex, all without having to open up your PC and compatible with your laptop. Starting with the ICUSBAUDIO (19-9562) in white and the ICUSBAUDIOB (19-9566) in black, offering simple plug and play for stereo audio output and mono audio input. Next we have the ICUSBAUDIO7 (19-9564) which is Windows compatible right the way back to Windows 98SE, providing stereo audio in and out with virtual 7.1 sound output. The ICUSBAUDIO2D (19-9563) offers improved sampling rates of 96kHz/24-bit for playback and record plus S/PDIF with Dolby 5.1 surround sound support. It uses a 4-position TRRS headphone/headset socket for audio out or combined audio in/out. And finally, there's the very capable ICUSBAUDIO7D (19-9565) with support for stereo 2.1, 5.1 and 7.1 audio out from separate jacks and a dedicated headphone socket. The compact unit supports optical S/PDIF, line input, plus stereo and mono microphone input. There's also volume up, down, mute and mic mute controls as well as a number of useful indicators.

The StarTech USB audio adaptors are all backed by a 2-year warranty and free lifetime technical support.

Description Image Product Buy Pricing (Ex VAT) Colour Interface Type Audio Capabilities Cables included Certification Bluetooth Version Chipset Cable Length Depth Compliance certificates Headphone connectivity Digital audio optical out Height Housing Material Linux operating systems supported LED indicators Line-out Signal-to-Noise Ratio (SNR) Maximum data transfer rate Mac compatibility
StarTech.com ICUSBAUDIOB USB Stereo Audio Adapter External Sound Card
StarTech.com ICUSBAUDIOB USB Stereo Audio Adapter External Sound Card
Standard range
Order code: 19-9566
MPN: ICUSBAUDIOB

Despatched within 3 working days - 77 in stock
1+ £19.87
Price per unit Ex VAT
USB USB to stereo audio port adaptor Mono RoHS, CE, FCC, TAA Not Applicable C-Media CM108AH 62mm 3.5mm 12mm Plastic Yes Yes
StarTech.com ICUSBAUDIO USB To Stereo Audio Adapter Converter
StarTech.com ICUSBAUDIO USB To Stereo Audio Adapter Converter
Standard range
Order code: 19-9562
MPN: ICUSBAUDIO

Despatched within 3 working days - 1 in stock
1+ £18.80
Price per unit Ex VAT
White USB to stereo audio port adaptor USB RoHS, CE, FCC, TAA C-Media CM108AH 62mm 3.5mm 12mm Plastic Yes Yes
StarTech.com ICUSBAUDIO7 Virtual 7.1 USB Stereo Audio Adapter Ext Sound Card
StarTech.com ICUSBAUDIO7 Virtual 7.1 USB Stereo Audio Adapter Ext Sound Card
Standard range
Order code: 19-9564
MPN: ICUSBAUDIO7

Despatched within 3 working days - 30 in stock
1+ £4.83
Price per unit Ex VAT
USB USB to stereo audio port adaptor 7.1 channels CE Not Applicable C-Media CM108 57mm REACH, RoHS 14mm 0 dB 480 Mbps
StarTech.com ICUSBAUDIO2D USB Stereo Audio Adapter External Sound Card
StarTech.com ICUSBAUDIO2D USB Stereo Audio Adapter External Sound Card
Standard range
Order code: 19-9563
MPN: ICUSBAUDIO2D

Despatched within 3 working days - 10 in stock
1+ £35.03
Price per unit Ex VAT
USB USB to stereo audio port adaptor cable 24 bit Not Applicable C-Media CM6533 0.4065m 47mm 1 16mm Plastic Yes 91 dB Yes

Trustpilot