StarTech.com US2GC30 2.5GbE USB C to Ethernet Adapter NBASE-T NIC - USB 3.0 Typ

MPN
US2GC30
Brand
StarTech.com
UPC-12
065030867818
Order Code
70-6818
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

USB LAN Adapter | IEEE 802.3bz | 2.5 Gbps | Mac | Windows® | Linux

Add 2.5 GbE network access to your laptop, using an available USB-C port. This USB 3.0 Type-C to Gigabit network adapter gives you wired Ethernet network access.

Powerful 2.5 Gigabit Network Connections

Ideal for office or home use, the network adapter supports full 2.5 Gigabit bandwidth by harnessing the performance of USB 3.0. You can quickly access very large files over a 2.5 Gigabit network, saving valuable time every day.

Native Driver Support Makes Installation Easy

Get up and running quickly. Simply plug this USB-C to Ethernet adapter into the USB port on your laptop and connect to your network. The network adapter Realtek RTL8156BG chipset provides native driver support for Mac OS and Linux. Any Windows operating systems without the driver will be automatically prompted to download the software directly from the adapter, ensuring a quick installation with no Internet access required.

Compact & Lightweight for Perfect Portability

Compact and portable, this USB Gigabit network adapter is the ideal desktop network adapter or laptop accessory. You don't have to carry a power adapter with you to use it, because it's powered directly from the host USB port.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

The US2GC30 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • HIGH PERFORMANCE: 2.5GbE USB C to Ethernet Adapter/ USB Type C/Thunderbolt 3 Network Adapter allows you to securely connect to high-speed Networks & is backwards compatible with existing Gigabit LANs
  • IDEAL FOR CONTENT CREATORS: USB 3.0 NIC provides bandwidth to power users on high performance laptops/workstations incl Mac Pro, MacBook Pro, Surface Book, HP ZBook, Dell Precision, Lenovo P Series
  • TECH SPECS: USB-C 3.2 Gen 1 (5Gbps)
  • 1x RJ45
  • 2.5Gbps Multi-Gigabit
  • 3 speed 2.5G/1G/100 Mbps Auto-negotiation
  • Realtek RTL8156BG
  • NBASE-T & 2.5GBASE-T
  • 9K Jumbo frame (no longer supported in macOS)
  • WoL
  • VLAN
  • Bus-Powered
  • MAXIMUM BANDWIDTH: Leverage NBASE-T for 2.5 Gbps speeds over existing Cat 5e Cables w/o the expense of Cat 6A or Fiber
  • 3 speed Auto-Negotiation always provides max bandwidth
  • COMPATIBILITY: Supports many OS and Hypervisors incl. Windows 7 and up, Windows Server 2008 R2 and up, Linux LTS Kernel 4.19+ and up, MacOS 10.11 to 11, iOS (iPhone 15 [Plus/Pro/Max] and up)
Type USB adapter

Reviews

Be the first to submit a review

Trustpilot