StarTech.com US1GC30B2 USB-C to Ethernet Adapter, USB 3.0 to Gigabit Ethernet N

MPN
US1GC30B2
Brand
StarTech.com
UPC-12
065030895804
Order Code
70-5501
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 298 in stock

Add a Gigabit Ethernet port to your MacBook&® Chromebook™ or laptop with USB-C

Add a Gigabit network port to your computer, using a USB Type-C connection. The RJ45 port supports multiple speeds (10/100/1000 Mbps) and is fully compatible with Cat5 [and higher] cabling. This is an essential peripheral for new laptops that lack an Ethernet port. In addition, it can be utilized or whenever WiFi is unavailable or when wireless network speeds are inconsistent.

Access Gigabit Networks

The USB LAN adapter supports up to Gigabit speeds (1000 Mbps). Share or receive files over a network, access network storage/backup, and stream online content while reducing wait times and slowdowns.

Plug and Play Device Configuration

Simply connect the network adapter to your computer's USB Type-C port. Native driver support in Windows, macOS, and Linux facilitates plug-and-play compatibility. In addition, mobile platforms are also supported, including ChromeOS, Android, and iPadOS.

This USB-C to RJ45 dongle features VLAN tagging, Auto-MDIX, 9K jumbo frames, wake-on-LAN, and full-duplex Ethernet making it the perfect companion for on-the-go users who require a wired network connection.

Compact and Versatile Design

The USB Gigabit network adapter is light and compact. It features a built-in 11.8 in (30 cm) cable that helps with additional reach and flexibility while reducing cable/connector strain. Additionally, USB bus power simplifies the setup and makes it a convenient accessory while on the move.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

Advanced Windows Layout Utility: To setup and save custom windows layouts.

Mac Address Pass-Through Utility: To improve network security.

USB Event Monitoring Utility: To track and log connected USB devices

Wi-Fi Auto Switch Utility: Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

US1GC30B2 is backed for 2-years by StarTech.com, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • USB-C NETWORK ADAPTER: USB-C to RJ45 adapter adds an Ethernet port to your computer supporting up to Gigabit speeds with auto-sensing on 10/100/1000 Mbps BASE-T Networks
  • ideal for reliable wired gigabit network connections, or as an alternative to WiFi
  • FULL FEATURED: USB-C to Ethernet dongle w/ attached 11.8in/30cm cable for longer reach reduces port connector strain - USB bus powered - Uses ASIX AX88179 Chipset for native compatibility w/ laptop, desktop computers, and 2-in-1s
  • OS COMPATIBILITY: USB NIC adapter for laptop offers plug and play connectivity (no driver install required), works with Windows versions 7/8/10/11/Server, macOS 10.14/10.15/11.0/12.0, Linux distributions with kernel 4.11 to 5.9.16 LTS, and Chrome OS
  • VERSATILE DESIGN: The USB-C to RJ45 dongle has an extended built-in 11.8in/30cm cable, providing additional reach and flexibility while reducing cable/connector strain - The USB-C NIC is conveniently powered via the USB Type-C port
  • TECHNICAL SPECS: USB 3.2 Gen 1 Type-C (5 Gbps) - Compatible with USB 3.0/2.0
  • 1x RJ45 Port - 11.8in Attached Cable
  • 10/100/1000 Mbps - ASIX AX88179A Chipset - 9K Jumbo Frames
  • VLAN Tagging - Wake-on-LAN - Energy Efficient Ethernet (EEE)
Type USB adapter

Reviews

Be the first to submit a review

Trustpilot