StarTech.com US1GC30A USB-C to Gigabit Network Adapter - Silver

MPN
US1GC30A
Brand
StarTech.com
UPC-12
065030863278
Order Code
70-1577
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Use this sleek aluminum converter to add a Gb Ethernet port to your MacBook, Chromebook or laptop with USB Type-C

Now, you can easily connect to a Gigabit network through the USB-C™ port on your laptop. This Gigabit Ethernet (GbE) network adapter delivers reliable network connections - without even having to install drivers. Its sleek silver design looks great with your MacBook, and any laptop or Chromebook™ with a similar look. It's also compatible with Thunderbolt™ 3 ports.

Sleek design with easy portability

Engineered with a high-quality aluminum housing in a silver finish, the network adapter is the perfect companion for your MacBook, and any laptop or Chromebook™ with a similar color finish. Compact and portable, this USB network adapter is the ideal laptop accessory. You don’t have to carry a power adapter with you to use it because it’s powered directly from the host USB port.

Native driver support makes installation easy

Get up and running quickly. Simply plug the adapter into the USB-C port on your laptop and connect to your network. The adapter chipset provides native driver support in Chrome OS™, Mac OS 10.10, Windows® 8.1.

Powerful Gigabit network connections

The USB Type-C™ network adapter supports full Gigabit bandwidth by harnessing the performance of USB 3.0, also known as USB 3.1 Gen 1 (5 Gbps). You can access very large files over the network at Gigabit speeds.

Trouble-free connections through USB-Type-C

The USB Type-C connector is smaller and easier to use than previous USB connectors. It’s a reversible plug so you can connect to your devices with either side facing up. You can insert the cable the right way every time - without frustration or the risk of port damage.

The US1GC30A is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • USB-C NETWORK ADAPTER: USB-C to RJ45 adapter adds an Ethernet port to your computer supporting up to Gigabit speeds on 10/100/1000 Mbps Networks
  • Ideal for reliable wired gigabit network connections, or as an alternative to WiFi
  • FULL FEATURED: USB-C to Ethernet dongle
  • Uses Realtek RTL8153 Chipset for native compatibility with laptop, desktops, and 2-in-1 computers
  • Compatible with USB C, Thunderbolt 3 and Thunderbolt 4
  • OS COMPATIBILITY: USB NIC adapter for laptop offers plug and play connectivity (no driver install required)
  • Works with Windows versions 7 and up, Windows Server, macOS 10.14 and up, Linux distributions with kernel 4.11 and up (LTS only), and Chrome OS
  • VERSATILE DESIGN: With its compact and lightweight design for maximum portability, this USB Type-C NIC/Gigabit network adapter enables you to securely connect your laptop to a Gigabit Ethernet network wherever you go
  • USB bus-powered
  • TECHNICAL SPECS: USB 3.2 Gen 1 Type-C (5 Gbps)
  • Compatible with USB 3.0/2.0
  • 1x RJ45 Port
  • Attached Cable
  • 10/100/1000 Mbps
  • Realtek RTL8153 Chipset
  • 9K Jumbo Frames
  • VLAN Tagging
  • Wake-on-LAN
  • Color: Silver
Type USB adapter

Reviews

Be the first to submit a review

Trustpilot