StarTech.com UNIVKMKO-LAPTOP-LOCK 3-in-1 Universal Laptop Lock 6.6ft (2m), Mast

MPN
UNIVKMKO-LAPTOP-LOCK
Brand
StarTech.com
UPC-12
065030908429
Order Code
70-5702
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 555 in stock

Secure a laptop, docking station, or other peripherals with this 3-in-1 master keyed cable lock

This 3-in-1 Universal Laptop Lock is a versatile solution compatible with Noble Wedge®; K-Slot (T-Bar), or Nano, providing flexibility and convenience.

Adaptable Security

A unique on-the-fly lock tip mechanism enables quickly adapting the lock tip to fit different security slot types. Simply rotate the lock selection dial to change the shape of the lock tip to match the security slot, without requiring additional tools or carry separate lock tips. The cut-resistant steel security cable is 6.6ft (2m) long providing reach and durability.

Master Keyed Lock

The lock is master keyed and include a set of two keys. The lock can withstand a pull force of 201lb (91.2kg) for K-slot, 217.8lb (98.8kg) for Nano, and 135lb (61.2kg) for Noble Wedge®; ensuring the computer or other devices remains safe from theft.

Note:

• The Master Key is not included but can be requested with proof of purchase.
• The pull force values mentioned may vary if the security slots do not comply with the design standards specified by their respective manufacturers.

Widely Compatible

The versatile security lock is not limited to laptops or notebooks only. Expand the utility of this lock to secure other devices such as docking stations, monitors, printers, SFF computers, projectors, oscilloscopes, or other office and lab equipment. The lock is future-proof and is compatible with old and new computers and peripherals from various brands, including HP, Dell, Microsoft, and more. Spacers are included to protect the device from scuffing or denting the lock slot while ensuring a better fit to the device.

Full-Motion Lock Design

The diameter of the lock head is 0.5in (14mm) and features a ball joint design that allows for 360° rotation and 90° pivot of the lock head. This flexibility reduces coiling and minimizes strain on the notebook slot, enhancing durability and usability.

The StarTech.com Advantage

  • 3-IN-1 LAPTOP LOCK: This TAA-compliant universal lock is compatible with Noble Wedge®
  • K-Slot (T-Bar), and Nano lock slots using an adjustable lock tip
  • 6.6ft (2m) thick cut-resistant cable
  • Lock can withstand a pull force of up to and 135lb (61.2kg)
  • MASTER KEY ON-DEMAND: The lock includes a set of two keys
  • IT managers or designated key holders have the option to request a master key when deploying multiple units
  • 25 Pack available: UNIVMK25-LAPTOP-LOCK
  • COMPATIBILITY: Universal locking cable for laptop works with HP, Dell, Microsoft, and others
  • Notebook anti-theft lock is not brand-specific for future-proof compatibility with industry-standard security slots
  • Secure office and lab equipment
  • CLEVER DESIGN: Ball joint enables 360° rotation, and the elbow joints 90° pivot help reduce coiling and minimize strain on the slot
  • Protective spacers are included to prevent scuffing the device and improve the fit
  • Carbon steel cut resistant cable
  • FLEXIBLE INSTALLATION: Loop the cable through a grommet hole or around a desk leg
  • Ideal for tradeshows and product exhibits
  • Accessorize with anchor locks LTANCHOR, LTANCHORL, and KSLTAD (sold separately) to safeguard equipment that lacks a security slot
Type Laptop Lock

Reviews

Be the first to submit a review

Trustpilot