StarTech.com UNISLDSHF192 StarTech.com 2U Vented Sliding Server Rack Shelf

MPN
UNISLDSHF192
Brand
StarTech.com
EAN-13
065030855969
Order Code
71-2584
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £170.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Add a vented, sliding shelf with integrated cable management into virtually any server rack or cabinet

The UNISLDSHF192 Adjustable Sliding Rack Shelf lets you add a vented, sliding shelf with cable management into virtually any 4-post server rack or cabinet. This TAA compliant product adheres to the requirements of the US Federal Trade Agreements Act (TAA), allowing government GSA Schedule purchases.

The adjustable mounting depth design allows the shelf to be installed easily into server cabinets with mounting depths from 27.7in (72.2mm) to 31.6in (82.2mm). The sliding rails also offer a locking mechanism to stop the shelf from sliding out too far, or sliding back into the rack before maintenance is complete.

Offering a weight capacity of up to 5 lbs (22.7 kg), this sliding rack shelf features a ventilated, cold-rolled steel construction for increased airflow and durability in your server room or wiring closet installations.

For ease in routing cables neatly through your rack, we've included a reversible cable management arm that can be attached to the back of the shelf, plus an adjustable bezel to keep your equipment where you want it on the shelf.

Backed by a StarTech.com 2-year warranty.

The StarTech.com Advantage

  • UNIVERSAL 19"" FIT: Add a sliding shelf to any 4-post server rack or cabinet for easy peripheral and equipment access
  • This 19in rack mount tray has a locking feature, preventing the shelf from falling out
  • HEAVY-DUTY & DURABLE DESIGN: Constructed with cold rolled steel, the sturdy IT-grade pull out server rack shelf ensures long term durability and supports a total weight load of 5lb (22.7kg)
  • CABLE MANAGEMENT: This sliding cabinet shelf includes integrated cable management & is vented to ensure proper airflow
  • ideal for adding additional sliding storage space for your IT / AV accessories
  • COMPACT DESIGN: The 2U server rack shelf features a compact form factor, making it ideal for non-rackmount equipment, tools and peripherals in your home, studio or office space
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this adjustable rack shelf is backed for life, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot