StarTech.com UNIRAILS1UB StarTech.com 1U 19 inch Server Rack Rails - 24-36

MPN
UNIRAILS1UB
Brand
StarTech.com
EAN-13
065030882378
Order Code
72-1696
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Universal | EIA/ECA-31 Compliant | Supports up to 2lbs

These 1U server rack rails let you mount devices, such as servers or networking equipment, that did not come with rack rails into your 19” 4 post rack. The adjustable server rack rails are also a great solution for mounting OEM equipment such as Dell™, IBM®, HP® or Apple servers.

Universal design mounts to almost any 19" server rack

Adhering to the EIA/ECA-31 standard for 19 inch server rack equipment and accessories, these mounting rails are compatible with most 19 inch server racks. The depth is adjustable for a variety of rack sizes and configurations up to a maximum depth of 36 inches.

Maximum durability

To ensure your equipment is secure, these universal rack mount rails feature cold-rolled steel construction. The durable design can support a weight load of up to 2 lbs (9 kg).

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

The UNIRAILS1UB is backed by a lifetime StarTech.com warranty with free technical support.

The StarTech.com Advantage

  • UNIVERSAL SERVER RACK RAILS: Installs in 4-post EIA/ECA-31 rack to mount any 19" device like server or UPS
  • Ideal replacement for lost rails on HPE ProLiant/Dell PowerEdge/Lenovo ThinkSystem/APC UPS
  • HASSLE-FREE INSTALLATION: 1U network rack rail kit with a 24-36in adjustable depth and mounting hardware included, these rails are easy to install
  • Your device securely rests on the rails
  • DURABLE: Constructed from cold rolled steel for strength and featuring a matte black finish for aesthetic, these rails support a generous weight capacity of 2 lbs., to easily mount any 19" device
  • SPECS: Universal 19 inch EIA/ECA-31 compliant design / Adjustable depth: 24-36in. / Weight capacity: 2 lbs. (9 kg) / 8 x M6 cage nuts and screws included
  • THE STARTECH.COM ADVANTAGE: StarTech.com offers a 2-year warranty and free lifetime 24/5 technical support on these rails and has been the choice of IT professionals and businesses for over 3 years

Reviews

Be the first to submit a review

Trustpilot