StarTech.com UNIRAILS1U StarTech.com 1U Universal Server Rack Rails,

MPN
UNIRAILS1U
Brand
StarTech.com
EAN-13
065030845526
Order Code
71-5770
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 08/10/2026

Mount 19" Servers or Networking Hardware in any Standard Rack

These 1U server-rack rails let you mount non-rackmount equipment such as desktop servers, networking equipment or KVM switches, into your 19” server rack without sacrificing 1U of rack space, like you would with a traditional shelf. The rack rails are also a great solution for mounting equipment with damaged rails or discontinued OEM equipment such as Dell™, IBM®, HP® or Apple servers that no longer have rack rails available.

Turn non-rackmount equipment into 1U rackmount hardware

These rack rails add rackmount functionality to your non-rackmount gear, by cradling your equipment in an open frame supported by three sturdy crossbars. You can mount your non-rackmount equipment by mounting the rails to your server rack and placing your equipment on the undercarriage. For equipment that already features mounting holes, the rails also feature multiple mounting patterns to secure your equipment, for an added level of security.

Universal design mounts to almost any 19" server rack

Adhering to the EIA-31 standard for 19” rackmount equipment, these mounting rails are universally compatible with 19” server racks. The depth is adjustable for a variety of rack sizes and configurations. Plus, there is a rear cable management panel that’s removable for additional customization.

Maximum durability

To ensure your equipment is secure, these mounting rails feature cold-rolled steel construction. The durable design can support a weight load of up to 55 lb (25 kg).

The StarTech.com Advantage

  • VERSATILE FUNCTIONALITY: These 1U universal rack rails let you mount non-rackmount equipment into your 19" server rack
  • It is also great for mounting equipment with discontinued OEM equipment
  • MEETS INDUSTRY STANDARDS: These server mounting rails adhere to the EIA-31 standard for 19" rackmount equipment
  • The depth of the rack mount rails is also adjustable
  • STURDY CONSTRUCTION: To ensure your equipment is secure, this network equipment mounting rails feature cold-rolled steel construction
  • The durable design can support a weight load of up to 55lb (25kg)
  • THE IT PROS CHOICE: Designed and built for IT Professionals, these server-rack rails are backed for life, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot