StarTech.com UNIDOCKU33 USB 3.0 To SATA 6Gbps IDE HDD Docking Station 2.5/3.5

MPN
UNIDOCKU33
Brand
StarTech.com
EAN-13
0065030859813
Order Code
19-9687
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stock

The UNIDOCKU33 USB 3.0 Universal HDD/SSD Dock from StarTech.com gives you instant access to your 2.5 or 3.5in IDE and SATA hard drives through two top loading drive slots, saving you the hassle of mounting the drives into a computer or external enclosure or tray.

Enhanced with UASP (USB Attached SCSI Protocol), this hard drive docking station lets you get the most out of the fastest drive technologies such as SATA III (6 Gbps), solid state drives (SSD) and hybrid drives with performance up to 70% faster than conventional USB 3.0 when paired with a UASP-enabled host controller.

The slot-loading design holds the SATA and IDE drives upright inside the docks, neatly keeping them off the desk, for convenience and a clutter-free set-up. For SATA drives, the HDD can be inserted and connected directly through the designated dock slot, while the IDE drive slot is conveniently positioned near the rear panel 40-pin data and LP4 power connections, making it easy to connect to the dock using the included IDE data and power cables.

A single USB 3.0 connection to your host computer gives access to both the IDE and SATA hard drives simultaneously - a convenient solution for migrating data from an IDE drive to a SATA drive or vice versa. The dock can also be used to greatly increase the storage and back-up capabilities of your computer system with support for high capacity drives (tested with up to 6TB 3.5in and 2TB 2.5in drives).

The UNIDOCKU33 is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Compatible drive types: SATA and IDE
  • Connectors, drive: IDE (40 pin, EIDE/PATA) male, LP4 (4 pin, Molex large drive power) male, SATA data & Power combo (7+15 pin) receptacle
  • Connectors, host: USB 3.0 B (9 pin, SuperSpeed) female
  • Drive installation: Removable
  • Drive size: 2.5in and 3.5in
  • Enclosure type: Plastic
  • Insertion rating: 15,000 cycles (SATA)
  • Interface type and rate: SATA III (6 Gbps), USB 3.0 - 5 Gbit/s
  • Max drive capacity: Currently tested with up to 6TB 7200 RPM 3.5in hard drives and 2TB 5400 RPM 2.5in hard drive
  • Maximum data transfer rate: 5 Gbps
  • Number of drives: 2
  • OS compatibility: OS independent, no software or drivers required
  • Plug type: M
  • Power source: AC adaptor included
  • UASP support
  • Product dimensions: 147 x 130 x 70mm
  • Manufacturer's part no. UNIDOCKU33
Host Connection USB
Type Docking station
AC adapter included Yes
AC input voltage 110-240 V
Built-in fan No
Cables included USB
Certification CE, FCC
Chipset JMicron - JMS561U, JMD330
Compliance certificates RoHS
DC-in jack Yes
Depth 147mm
Drive Interface SATA III
Harmonized System (HS) code 84733080
Height 70mm
Hot-swap Yes
Input Current 1.3 A
LED indicators Activity, Power
Manual Yes
Master (outer) case height 450mm
Master (outer) case length 625mm
Master (outer) case width 210mm
Material Plastic
Maximum data transfer rate 5 Gbit/s
Maximum storage capacity 6 TB
Mean time between failures (MTBF) 30000 h
Number of storage drives supported 2
Operating relative humidity (H-H) 8 - 90%
Operating temperature (T-T) 5 - 80°C
Output Current 3 A
Output Voltage 12 V
Package depth 187mm
Package height 214mm
Package weight 1kg
Package width 123mm
Plug and Play Yes
Power plug type Typem
Product colour Black
Products per master (outer) case 10 pc(s)
RAID support No
Storage drive interface Parallel ATA (IDE), Serial ATA, Serial ATA II, Serial ATA III
Storage drive sizes supported 2.5,3.5
Storage media type HDD, SSD
Storage temperature (T-T) -40 - 70°C
UASP support Yes
USB 3.2 Gen 1 (3.1 Gen 1) ports quantity 1
Weight 500g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot