StarTech.com UDCMTRAY Under Desk Cable Management Tray - Office/Standing Desk C

MPN
UDCMTRAY
Brand
StarTech.com
UPC-12
065030888233
Order Code
70-5141
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 108 in stock

Cable Tray Organizer | Supports up to 11lb/5kg | Steel

This Cable Management Tray enables you to have a tidier desk while keeping your cables and power bars off the floor, avoiding wire tangles and trip hazards. With an area of 23.6"L x 4.5"D x 3"H (60cm x 11.4cm x 7.6cm), this cable manager offers enough room to keep all your cords in one place. It supports laptop adapters, power bars, video/printer/charge cables, and it is compatible with height adjustable standing desks.

Modern and Durable Design

This durable steel cable management tray/holder has a professional look with a power-coated finish and supports up to 11lb / 5kg. Its open design allows for easy access for placement/removal of your cables. Additionally, it has pass-through holes that make for easy cable routing.

Easy to install

Designed with easy of installation in mind, this cable manager can be mounted underneath a desk by simply screwing the included mounting screws using a screw driver via the pass-through holes at the bottom of the unit.

UDCMTRAY is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • UNDER DESK CABLE MANAGEMENT TRAY: Organize your workstation cables with this under-desk cable tray that keeps your cords and power bars off the floor while preventing tangles & trip hazards
  • 23.6""L x 4.5""D x 3""H (60cm x 11.4cm x 7.6cm)
  • STRONG AND DURABLE: This durable steel cable management tray/holder has a modern and professional look with a black powder-coated finish
  • Heavy duty cable tray supports up to 11lb (5kg)
  • EASY INSTALLATION: Cable manager is designed for easy installation by screwing it underneath a desk surface using a screwdriver & the incl. mounting screws
  • Easy access to mounting holes via the pass-through holes at the bottom of the unit
  • OPEN DESIGN: Cable organizer with open style design makes it compatible with height adjustable standing desks
  • 4.5"" wide tray w/ a large opening across its length for easy cable placement/removal
  • Pass-through holes to route your cables
  • FOR WORKSTATION CABLES: This J Channel Cable Raceway supports Laptop adapters, power strips, desktop/computer/PC cables, video/printer/charge cords
  • Wire management for your office or home office

Reviews

Be the first to submit a review

Trustpilot