StarTech.com TR-M2-REMOVABLE-PCIE TR-M2-REMOVABLE-PCIE drive bay panel Storage

MPN
TR-M2-REMOVABLE-PCIE
Brand
StarTech.com
UPC-12
065030900393
Order Code
70-4600
Country of Origin
France

Discontinued


A spare drive tray to add and/or swap a 2230, 2242, 2260, or 2280 M-Key NVMe M.2 SSD

A spare drive tray for M2-REMOVABLE-PCIE-N1 or 2M2-REMOVABLE-PCIE, to add or swap a compatible drive. The drive tray accommodates M-Key M.2 NVMe SSDs in 2230, 2242, 2260, and 2280 sizes.

Toolless Installation

Install an M.2 drive into the drive tray without the need for tools. The drive tray features a power/activity LED indicator to monitor drive status. A latching mechanism with optional lock (2 keys included) deters the theft of mission-critical data storage devices.

Optimal Performance

The tray features thermal pads which aid heat dissipation, ensuring optimal and reliable performance while reducing potential thermal throttling. Anti-vibration springs on the drive tray reduce impact during installation and enhance the overall stability and longevity of the drive.

Hot-Swappable

When used with products from the PCIe Expansion Product Series, it provides flexibility and convenience for managing multiple M.2 drives. NVMe PCIe hot swap support is dependent on the motherboard. Verify hot swap support with the manufacturer of the motherboard and for instructions regarding how to enable this feature.

The StarTech.com Advantage

Storage Capacity Not Applicable
Type PCIE Drive Bay

Trustpilot