StarTech.com TBLT34MM50CW Thunderbolt 3 Cable - 40Gbps - 0.5m - White - Thunder

MPN
TBLT34MM50CW
Brand
StarTech.com
UPC-12
065030871297
Order Code
70-1775
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 42 in stock

Provide four times the data transfer speed of any other cable type, enable dual 4K 60Hz video, and power your devices with a single cable

This Thunderbolt™ 3 cable lets you connect to any Thunderbolt 3 port (USB-C™) to deliver video and data to your Thunderbolt, USB and DisplayPort devices. Plus, the cable can provide power for charging your devices, and you can link up to six Thunderbolt 3 devices as part of a daisy-chained connection.

Faster data transfers when connected to Thunderbolt devices

This cable supports data transfer rates of 40Gbps when connected to a Thunderbolt 3 device, so you can transfer photo and video files at four times the speed of a USB 3.1 Gen 2 (10Gbps) cable. For example, you can transfer a 4K movie in seconds. When connected to a USB 3.1 device, the cable supports data transfer rates of 10Gbps.

USB-C compatible

The Thunderbolt 3 USB-C cable is fully compatible with all of your USB 3.1 Gen 2 devices and can be used for charging and syncing your mobile devices. You can also connect and power USB-C laptops, such as your MacBook Pro, Chromebook™, and USB-C peripherals, such as your portable drive or docking station.

Full 4K video

The cable supports full 4K 60Hz or 5K 60Hz video. The cable also supports DisplayPort 1.2 and is compatible with existing DisplayPort displays. It's perfect for connecting your docking station or laptop to a monitor with astonishing resolution, contrast, and color depth for amazing detail.

Versatile power delivery

This Thunderbolt 3 cable delivers up to 100W of power for charging a laptop or powering a display, and 15W for bus-powered devices such as a hard drive enclosure.

Thunderbolt networking

The cable gives you an easy way to bridge multiple Thunderbolt 3 enabled laptops for peer-to-peer 10GbE networking. It’s perfect for setting up small workgroups and sharing peripherals such as printers and storage. You can also connect two Thunderbolt 3 laptops together for PC migrations.

The TBLT34MM50CW is backed by a 2-year warranty.

The StarTech.com Advantage

  • HIGH PERFORMANCE: 50cm (1.6ft) Passive Thunderbolt 3 cable delivers consistent 40 Gbps and 100W charging
  • Connect a Thunderbolt 4 / 3 / USB-C laptop, or iPad Pro (5th gen and later) to a docking station or UHD monitor
  • THUNDERBOLT CERTIFIED: Intel Thunderbolt-certified for guaranteed compatibility with Thunderbolt hosts and devices
  • Supports up to 5K 60Hz or dual 4K 60Hz
  • QUALITY CONSTRUCTION: Coaxial wire with braided alloy shield for enhanced EMI protection
  • Robust strain reliefs on connectors for improved durability
  • APPLICATIONS: Facilitate a longer Thunderbolt 3 or USB-C connection supporting full 40 Gbps, video, and power
  • Ideal for reliable performance in high-bandwidth applications such as external PCIe chassis/storage drives, and Thunderbolt networking devices
  • SPECS: 1.6ft (50cm)
  • Thunderbolt 3 (40 Gbps)
  • 5K 60Hz
  • 100W PD 3.0
  • Cable Outer Diameter: 0.19in (4.7mm)
Type DisplayPort Adapter

Reviews

Be the first to submit a review

Trustpilot