StarTech.com TB4CDOCKUE Thunderbolt 4 Dock, 96W Power Delivery, Single 8K/Dual

MPN
TB4CDOCKUE
Brand
StarTech.com
UPC-12
065030895064
Order Code
70-2476
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £168.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 39 in stock

Dual DP 4K 60Hz | macOS & Windows® | 3x Thunderbolt™ 4 | 3x USB-A 10Gbps | 1x USB-A 480Mbps BC 1.2 Fast Charge | 96W PD | 0.8 m Cable

This Thunderbolt 4 Certified docking station lets you use a single Thunderbolt 4, Thunderbolt 3 or USB4 port to add high-performance connectivity and charge your Thunderbolt 4 or USB4 Windows laptop, Thunderbolt 4 M1 Max/M1 Pro MacBook, or your Thunderbolt 3 M1 or Intel MacBook (macOS 11 Big Sur or higher).

For easy deployment the dock includes a 2.6 ft. (0.8 m) Thunderbolt 4 cable that connects to the front-facing host port, and features Kensington-style security slots.

High-Performance Port Connectivity

The docking station utilizes the high 40Gbps throughput available from your computer's Thunderbolt 4, Thunderbolt 3, or USB4 port to provide a wide range of port connectivity to suit a variety of applications, including daisy chaining up to five devices from the TB4/USB4 ports.

The dock features:

• 3x downstream Thunderbolt 4/USB4 ports to flexibility connect Thunderbolt 4, Thunderbolt 3, and USB peripheral devices and display(s), with the added benefit of 15W (3A) device charging per each port.

• 3x USB 3.2 Gen 2 (10Gbps) Type-A ports to connect USB peripheral devices.

• 1x USB 2.0 (480Mbps) Type-A port that supports BC 1.2 with 7.5W (1.5A) for charging tablets and smartphones, or connecting USB Human Interface Device(s) (HID), such as a USB transceiver, to minimize signal interference.

• 1x Gigabit Ethernet port with PXE boot and WoL to connect to a wired Local Area Network (LAN).

• 1x Secure Digital (SD) 4.0/UHS-II card reader to externally access SD, SDHC and SDXC memory cards.

• 1x 3.5mm 4-position TRRS Audio Jack to connect a 3.5mm headset.

High-Resolution Display Connectivity

Up to two monitors can be attached to any of the downstream Thunderbolt 4 ports using USB-C monitors, Thunderbolt monitors or USB-C DP Alt Mode to video adapters (video adapter required, each sold separately).

On Thunderbolt 4 Windows laptops the dock can support dual monitors with resolutions up to 4K 60Hz, or a single monitor with resolutions up to 8K 30Hz, 6K 60Hz, 5K 60Hz, 4K 60Hz.

On Thunderbolt 4 M1 Max and M1 Pro MacBooks the dock can support dual monitors with resolutions up to 4K 60Hz, or a single monitor with resolutions up to 6K 60Hz, 5K 60Hz, 4K 60Hz.

On M1 Thunderbolt 3 MacBooks the dock can support a single monitor with resolutions up to 6K 60Hz, 5K 60Hz, 4K 60Hz.

On Intel Thunderbolt 3 MacBooks the dock can support dual monitors with resolutions up to 4K 60Hz, or a single monitor with resolutions up to 6K 60Hz, 5K 60Hz, 4K 60Hz.

On USB4 Windows laptops the dock can support a single monitor with resolutions up to 8K 30Hz, 6K 60Hz, 5K 60Hz, 4K 60Hz.

96W USB Power Delivery Certified

The Thunderbolt 4 docking station includes a 135W power adapter and supports 96W USB power delivery. This enables the dock to charge your MacBooks and Thunderbolt 4 and USB4 Windows laptops. Plus, the added power provides downstream TB4/USB4 ports with 15W (3A) for device charging, and enables one of the USB-A ports to support BC 1.2, for charging tablets and smartphones.

Thunderbolt Certified

To ensure compatibility with your Thunderbolt 4 computers and Thunderbolt 4/3 peripheral devices. This certification provides assurance the dock will be fully compatible with Intel Evo/Tiger Lake (11th gen & up) Thunderbolt 4 laptops including: Dell Precision 5560/5760, XPS 13 9310, HP EliteBook 850 G8, ProBook 450 G8, and Lenovo X1 Carbon 9th Gen. The dock is also compatible with M1 & Intel Thunderbolt 3 MacBooks (11.0 & up).

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

Mac Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

TB4CDOCK is backed by a 3-year StarTech.com warranty, and free lifetime multilingual, North American based technical support.

Note:

• The docking station is compatible with Thunderbolt 4/USB4 Windows laptops, Thunderbolt 4 M1 Max/M1 Pro MacBooks, and Thunderbolt 3 M1/Intel MacBooks (macOS 11 Big Sur or higher).
• USB4 Windows laptops may support dual-displays over Thunderbolt if supported by the USB4 Windows Laptop.

The StarTech.com Advantage

  • HIGH-PERFORMANCE THUNDERBOLT 4 CERTIFIED DOCK: Easy Driverless setup
  • 3x downstream Thunderbolt 4 (40Gbps) ports
  • 4x USB-A ports (3x 10Gbps/1x BC 1.2 fast charge)
  • SD card reader
  • GbE
  • 2.6ft TB4 cable
  • Front host port
  • Kensington-style security slots
  • CERTIFIED 96W POWER DELIVERY: Includes fully specd power adapter to simultaneously charge laptop (96W PD) & power to all ports
  • Downstream TB4 / TB3 / USB4 ports support 15W (3A) charging
  • 1x BC 1.2 USB-A port with 7.5W (1.5A) for charging mobile devices
  • COMPATIBILITY: This docking station is compatible with Windows, macOS, and Ubuntu
  • Supports Thunderbolt or USB4 laptops
  • Dual Display on M1, M2, M3 Max/Pro, M4 Pro/Max MacBooks, and single display on base M-series MacBooks and iPad Pro M1 & later
  • 3x THUNDERBOLT 4 PORTS: The dock features three downstream Thunderbolt 4 ports for connecting TB4, TB3, USB4 or USB peripherals
  • The TB4 ports can be used for connecting up to two external displays supporting dual 4K 60Hz or a single 5K/6K/8K monitor
  • OUR ADVANTAGE: Included connectivity tools for IT Pros and IT help-desk support teams with Network MAC Address Pass-Through for network security, WiFi Auto Switching for improved network performance, USB Event Monitoring, and Windows Layout
Host Connection Thunderbolt

Reviews

Be the first to submit a review

Trustpilot