StarTech.com TB3DK2DHVUE Thunderbolt 3 Dock - Dual 4K 60Hz Monitor TB3 Laptop D

MPN
TB3DK2DHVUE
Brand
StarTech.com
UPC-12
065030876247
Order Code
70-6749
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 33 in stock

Laptop Dock | Mac & Windows® | HDMI | DisplayPort | VGA | 85W PD

Create a powerful and flexible workstation with this Thunderbolt™ 3 dock. With dedicated dual video output, you can connect your Thunderbolt 3 equipped MacBook Pro or Windows® laptop to two 4K monitors, through a single Thunderbolt 3 cable.

Easy Installation & Deployment

Simply connect the TB3 dock to your laptop with included TB3 cable and start working immediately. No time-consuming driver installations are required.

Speed & Flexibility with 3 Monitor Options

Great for editing 4K video or other Ultra HD tasks, this Thunderbolt 3 docking station supports 40Gbps speeds and 4K resolution at 60Hz on two monitors. Enjoy ultimate flexibility in setting up your workstation, with monitor options including DisplayPort (DP), HDMI and VGA.

The dock offers many dedicated dual-video options:

2x DisplayPort (4096 x 2160p @ 60Hz)

1x DisplayPort + 1 HDMI (4096 x 2160p @ 60Hz)

1x VGA (1920 x 1200p @ 60Hz) + 1x DisplayPort (4096 x 2160p @ 60Hz)

1x VGA (1920 x 1200p @ 60Hz) + 1x HDMI (4096 x 2160p @ 60Hz)

The Ports You Need Most

Harness the reliability and speed of a wired network connection with the Gigabit Ethernet port (supporting PXE Boot and Wake-on-LAN). Connect your USB devices with two USB 3.0 Type-A ports.

Power & Charge with 85W Power Delivery

Through a single 120W power adapter, the Thunderbolt 3 docking station simultaneously powers and charges your laptop and your attached peripherals while it’s docked. It provides up to 85W of charging power through Power Delivery.

The TB3DK2DHVUE is fully Thunderbolt 3 Certified and backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • HIGH-PERFORMANCE THUNDERBOLT 3 CERTIFIED DOCK: Driverless setup for plug-and-play installation
  • Thunderbolt 3 (40Gbps)
  • Up to dual 4K 60Hz video
  • 2x DisplayPort, 1x HDMI, 1x VGA
  • 2-Port USB-A Hub (USB 3.2 Gen 1 5Gbps)
  • Gigabit Ethernet
  • 85W Power Delivery
  • FLEXIBLE MONITOR OUTPUTS: Connect up to two external monitors for up to dual 4K video with any combination of 2x DP (4K 60Hz), 1x HDMI (4K 60Hz) or VGA (1080p 60Hz)
  • Video output utilizes direct GPU performance with no software or compression
  • COMPATIBILITY: This docking station is compatible with Windows, macOS, and Ubuntu
  • Supports Thunderbolt or USB4 laptops
  • Dual Display on M1, M2, M3 Max/Pro, M4 Pro/Max MacBooks, and single display on base M-series MacBooks and iPad Pro M1 & later
  • EASY TO DEPLOY & SETUP: Thunderbolt 3 Dock requires no driver setup or additional display adapters
  • Included 1.6 ft (0.5 m) Thunderbolt 3 host cable
  • Front facing Thunderbolt 3 host port for hassle-free installation
  • OUR ADVANTAGE: Includes power adapter that simultaneously provides 85W of Power Delivery to charge the laptop & full power to all ports
  • Connectivity Tools w/Network MAC Address Pass-Through, WiFi Auto Switching, USB Event Monitoring & Windows Layout
Host Connection Thunderbolt

Reviews

Be the first to submit a review

Trustpilot