StarTech.com TB3CDK2DHUE USB C Docking Station for Macbook Pro/Air-M1/M2/M3/M4,

MPN
TB3CDK2DHUE
Brand
StarTech.com
UPC-12
065030880992
Order Code
70-5053
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £166.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 66 in stock

Dual DP 4K 60Hz or Dual HDMI 2.0 Monitors | macOS & Windows®| 5x USB 3.0 Ports | 96W PD | 0.8 m Cable

A high-performance Thunderbolt™ 3 Certified docking station with USB Type-C compatibility featuring dual monitor 4K 60Hz DSC support from either Dual DisplayPort or dual HDMI 2.0 video outputs, 96W Power Delivery (100W peak power), 5x USB 3.2 Hub with 2x BC 1.2 fast charging ports, gigabit Ethernet (PXE Boot/Wake-on-LAN) & headset ports.

Flexible Dual Display Outputs

This universal docking station features both dual DisplayPort 1.4 (Single 8K30 on HBR3 host) and dual HDMI video outputs that can be configured in three different ways:

DisplayPort + DisplayPort

HDMI + HDMI

DisplayPort + HDMI

Resolutions and video outputs are host-dependent.

Thunderbolt 3 or 4 Laptop

Single Monitor

Dual Monitors

Intel Laptops with 11th Gen or Later

8K 30Hz / 5K 60Hz / 4K 60Hz

4K 60Hz

Intel Laptops with 10th Gen or Earlier

5K 60Hz / 4K 60Hz

4K 60Hz

Apple M1 & M2 Pro/Max MacBooks

5K 60Hz / 4K 60Hz

4K 60Hz

Apple M1 & M2 MacBooks

5K 60Hz / 4K 60Hz

Mirrored Display Only

Intel Based Macbook's with Thunderbolt 3

5K 60Hz / 4K 60Hz

4K 60Hz

USB-C Laptop (No Thunderbolt)

Single Monitor

Dual Monitors

Laptops with Intel 10th Gen or Later

(Requires DP 1.4 Alt Mode)

4K 60Hz

4K 30Hz

Laptops with DP 1.2 Alt Mode

4K 30Hz

1080p 60Hz

More Downstream USB Ports

Featuring an integrated USB 3.2 hub, this docking station has 5 downstream USB ports:

Front Facing:

• 1x USB 3.2 Gen 2 Type-C (10 Gbps) with 15W (3A, 5V) Charging
• 1x USB 3.2 Gen 2 Type-A (10 Gbps) with B.C. 1.2 Fast-Charging

Back Facing:

• 2x USB 3.2 Gen 1 Type-A (5 Gbps)
• 1x USB 3.2 Gen 2 Type-C (10 Gbps)

Easy to Set Up & Manage

This universal Thunderbolt 3 / USB-C Dock has an automatic driver setup and includes a longer 0.8 meter (2.6 ft) Thunderbolt 3 host cable, front-facing TB3/USB-C host port, front-facing LED indicator, mounting holes for the optional bracket, k-slot for security lock & MAC address changer utility.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

Mac Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

TB3CDK2DHUE is backed by a StarTech.com three-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • HIGH-PERFORMANCE DOCK: Alternative to TB3DK2DPPDUE
  • Easy Driverless setup
  • Dual monitor 4K 60Hz
  • 5x USB Hub (2x fast charge ports) with 3x USB-A (1x 10Gbps USB 3.2/3.1 Gen 2) & 2x USB-C 10Gbps
  • Gigabit Ethernet (WoL/PXE), headset ports
  • 96W Power Delivery
  • FLEXIBLE MONITOR OUTPUTS: Dual 4K 60Hz video output utilizing direct GPU performance with no software or compression
  • Use DP or HDMI monitors
  • Up to dual 4K 30Hz on USB-C (non TB3) laptops
  • Thunderbolt 3 Dock with 2x DP 1.4 & 2x HDMI 2.0 ports
  • COMPATIBILITY: This docking station is compatible with Windows, macOS, and Ubuntu
  • Supports Thunderbolt or USB4 laptops
  • Dual Display on M1, M2, M3 Max/Pro, M4 Pro/Max MacBooks, and single display on base M-series MacBooks and iPad Pro M1 & later
  • 96W POWER DELIVERY 3.0 CERTIFIED: The port replicator includes a fully specd power adapter that provides full power to laptop and peripheral devices unlike consumer docks that use SMART power
  • The Dock can deliver up to 100W peak power (96W sustained)
  • DEVICE SECURITY: Thunderbolt/USB-C dock Includes 2.6ft (0.8m) Thunderbolt 3 host cable
  • Mounting holes for optional brackets (SSPMSVESA, SSPMSUDWM)
  • K-Slot for security lock
  • OUR ADVANTAGE: Included connectivity tools for IT Pros and IT help-desk support teams with Network MAC Address Pass-Through for network security, WiFi Auto Switching for improved network performance, USB Event Monitoring, and Windows Layout
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot