StarTech.com TB31PCIEX16 Thunderbolt 3 PCIe Expansion Chassis External Enclosur

MPN
TB31PCIEX16
Brand
StarTech.com
UPC-12
065030868440
Order Code
70-6465
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £322.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 28 in stock

Add an external PCIe (PCI Express 3.0) x16 slot and a DisplayPort connection to your Thunderbolt 3 equipped MacBook or laptop

This Thunderbolt™3 PCIe expansion chassis lets you add a PCI Express card to your laptop or desktop computer, through an external Thunderbolt 3 connection. The chassis also features a DisplayPort video output, so you can connect an additional monitor to your laptop, and supports Thunderbolt 3 daisy chaining, so you can expand your workstation even further.

Expand the capabilities of your Thunderbolt 3 computer

The Thunderbolt 3 PCIe chassis makes it easy to expand your system with the capabilities you need to work at peak productivity. You can add many types of PCI Express cards, such as a PCIe USB 3.1/3.0/2.0 and USB-C, SSD, network, eSATA, FireWire or video capture cards. And, with the speed and bandwidth support of Thunderbolt 3 and PCIe 3.0, you can enjoy many of the same port additions you would from the PCI Express expansion slots of a desktop system.

Extend your workstation

The external PCIe enclosure features a dedicated DisplayPort output that lets you add an additional display to your laptop or desktop computer. The enclosure features a second Thunderbolt 3 (USB-C) port, that you can use to connect a secondary display (a USB-C video adapter may be required). With multiple extended displays, you can work more efficiently by multitasking faster, and avoid the hassle of continually repositioning several open windows or programs.

You can also use the second Thunderbolt 3 port to connect additional Thunderbolt, USB and DisplayPort devices to your system. You can daisy chain up to six Thunderbolt 3 devices and expand your workstation to suit your specific requirements.

Increase productivity with faster speeds

Thunderbolt 3 is the fastest connection available, which means you don't have to deal with the performance bottlenecks of a slower connection, and can accomplish more in the same amount of time.

At up to 40Gbps this Thunderbolt 3 expansion chassis gives you the throughput to add displays to your laptop, access files quickly, and work without disruptions. It's easy to access and edit large uncompressed files such as videos and images on the fly, making it ideal for dynamic on-site production.

The TB31PCIEX16 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • THUNDERBOLT 3 PCIE EXPANSION CHASSIS: Add PCI Express support to a Thunderbolt 3/4 capable laptop / desktop computer
  • Increased productivity with Thunderbolt 3 and up to 40Gbps bandwidth
  • One external PCIe 3.0 x16 slot
  • Thunderbolt cable included
  • EXPANDABILITY FOR LAPTOPS: Integrate video capture cards, high-speed fiber / ethernet connectivity, NVMe drives, FireWire cards, and more to unlock the potential of a notebook using this Thunderbolt 3 to PCIe chassis
  • Toolless design
  • Aluminum build
  • 5K & 4K DISPLAY SUPPORT: Connect a display through the external PCIe enclosure
  • The DisplayPort and TB3 ports support various video outputs up to 4K/5K 60Hz (other video resolutions are also supported)
  • PCIe Box does not support GPU graphic cards
  • ROBUST POWER: The chassis delivers 25W via the PCIe slot and the LP4 port on the other side of the unit supports up to 30W between the 12V and 5V rails.
  • 12V 5A (65W) universal power adapter is included and is compatible w/ NA/JP, UK, EU, and ANZ regions
  • COMPATIBILITY: Use single-width cards up to 8in (20.3cm) long
  • Built-in fan for active cooling
  • Daisy chain compatible with multiple TB3/4 devices
  • The chassis is driverless and is compatible with macOS, Windows
  • TAA-compliant
Host Connection Thunderbolt

Reviews

Be the first to submit a review

Trustpilot