StarTech.com TABLET-VESA-ADAPTER StarTech.com VESA Mount Adapter for Tablets 7.9

MPN
TABLET-VESA-ADAPTER
Brand
StarTech.com
EAN-13
065030895354
Order Code
73-0606
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 31/10/2026

For Office or Retail | Keyed Lock | Tamper Proof Screws

Attach a tablet to a VESA-compatible monitor arm, using this VESA mount adapter for tablets. The adapter is easy to install into your monitor arm or stand, and it supports most tablets of different brands with display sizes between 7.9 to 12.5 in. The spring-loaded clamp offers range of 7.9 to 13.3 in (2 to 34 mm) and can hold tablets up to .47 in (12 mm) thick and up to 4.4 lb (2 kg).

VESA Mounting for Ergonomics

Attach a tablet to this adapter and secure it to a VESA-compatible (75x75 / 1x1 mm) single monitor mount for use in POS, hospitality, room/storage control, and retail applications. Add a display to an existing setup by attaching this adapter to an available VESA monitor mount or arm. NOTE : The VESA mounting point must support rotation. Other adjustments may be possible depending on the capabilities of the VESA mounting point/monitor mount.

Lock and Secure a Tablet

The VESA tablet mount features anti-theft measures that can deter the theft of the attached tablet. These theft prevention features include anti-tamper mounting screws and lockable tablet clamps. Locking the clamp is optional. Keys and tools are included.

Quick and Easy Installation

The clever design does not block the ports, front-facing camera, or buttons, allowing users to use all the tablet's features (remove any protective cases from the tablet). The .7 lb (.35 kg) weighted plate can be added to the tablet mount, to ensure optimal operation of spring-assisted/one-touch monitor arms.

The StarTech.com Advantage

  • ENHANCED PRODUCTIVITY: Use this tablet VESA adapter to attach tablets (7.9-12.5, up to 4.4lb/2kg) to VESA 75x75/1x1 monitor mounts for office/retail use
  • Note: The VESA mounting point must support rotation to mount the tablet level
  • SECURE TABLET CRADLE: Anti-theft measures include tamper-resistant screws and optionally lock the tablet clamp to help protect the equipment - The lockable mount is ideal for retail, restaurant, self-checkout, and service applications
  • INTUITIVE DESIGN: The secure table mount holds the tablet at opposite corners to avoid blocking any buttons, ports, or the front-facing camera. The black finish matches most monitor mounts or stands
  • CONVENIENT MOUNTING: A weighted plate .7lb (.35kg) is included to accommodate the typical minimum weight capacity of spring or gas-assisted monitor arm/mounts - The tablet clamp features a spring mechanism for easily mounting tablets of different sizes
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this universal anti theft tablet holder is backed for five years, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot