StarTech.com SVECON6 StarTech.com 6 ft 3-in-1 Ultra Thin PS/2 KVM Cable

MPN
SVECON6
Brand
StarTech.com
EAN-13
065030789868
Order Code
71-2984
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect VGA video and a PS/2 keyboard and mouse set using a single thin KVM cable

StarTech.com's professional line of 3-in-1 PS/2 KVM cables are specifically designed to work with your StarView or Server Remote Control KVM switch, integrating the necessary PS/2 peripheral connections as well as the VGA connection into a single cable - reducing tangles while maintaining excellent performance.

This 6ft 3-in-1 PS/2 KVM switch cable features an ultra-thin design and is constructed of only high quality materials. Designed for durability and long-term reliability, this cable is backed by StarTech.com's Lifetime Warranty.

The StarTech.com Advantage

  • 3-IN-1 PS2/VGA KVM Cable: Combines PS/2 keyboard, mouse, and VGA monitor connections into a single cable for efficient connectivity
  • Ideal for simplifying setups
  • QUALITY CABLE: Built with mini-coax wire, the video cable delivers outstanding picture clarity and reliable signal transmission for excellent picture clarity
  • COMPATIBILITY: Designed to work with StarTech.com KVM Switches, e.g. the SVx31DUSBx series, SVx31HD series and SV411K KVM Switches, the CABx31HD series KVM modules, and the SV565UTPx series Console Extenders
  • Note: This PS/2 VGA KVM cable is not universally compatible with KVM switches from other brands

Reviews

Be the first to submit a review

Trustpilot