StarTech.com SV831DUSBAU StarTech.com 8 Port Rackmount USB VGA KVM Switch

MPN
SV831DUSBAU
Brand
StarTech.com
EAN-13
065030837248
Order Code
71-3469
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £377.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 07/10/2026

The SV831DUSBAU 8 Port Rack Mount USB VGA KVM Switch (with Audio Cables Included) allows you to control up to 8 USB computers using a single keyboard, mouse and monitor, and features Audio and Microphone ports to switch between audio signals as well as PC ports.

Based on a 1U rack mountable slim form factor design, this 8 Port USB KVM uses rear cable connections to maximize space efficiency. Multiple KVM units can also be connected (cascaded) together for control of up to 64 computers, ensuring a scalable KVM solution that can be expanded as necessary.

To ensure seamless operation, the switch features automatic and manual scan modes, supports both hot-key and front panel push-button switching, and features a convenient OSD (on-screen display) for added configuration options.

Backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage
- Rugged, rack mountable 1U metal chassis is ideal for any environment
- User friendly access through the OSD saves configuration time and frustration
- Extracting the keyboard strokes from the USB connection this KVM enables hot key support for wireless keyboard and mouse combo kits that use a single USB receiver

Reviews

Be the first to submit a review

Trustpilot