StarTech.com SV565DUTPU StarTech.com 650 ft/200m USB 2.0 Dual VGA KVM

MPN
SV565DUTPU
Brand
StarTech.com
EAN-13
065030848237
Order Code
73-2744
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £377.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Operate a Dual VGA, USB-enabled PC up to 65ft away, as if it was installed locally

The SV565DUTPU USB Dual VGA KVM Console Extender over CAT5 UTP lets you Operate a Dual VGA PC or KVM switch up to 65ft (2 m) away, as if it was installed locally, at high-definition 192x12 resolution. PC connection cables are included with this product for a ready to use solution.

The dual VGA cat5 KVM extender supports easy to use hot-key and push button commands which allow you to switch between local and remote connected systems, while console connections at both ends of your setup provide easy access to all connected systems from either location. The hot-key commands also provide video adjustment controls for optimizing picture quality over varying distances. Extending over two standard Cat 5 (or better) cables gives you the ability to use existing infrastructure wiring to achieve remote access to your server or KVM switch.

Backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Low cost way to convert existing dual VGA KVM units, or individual Servers into remotely accessible hardware extending your hardware’s capabilities
- Maintain network security with long distance local access without being exposed over IP
- Broad support for newer USB keyboards, mice, and even most combo/wireless configurations

Reviews

Be the first to submit a review

Trustpilot