StarTech.com SV431DVIUAHR StarTech.com 4 Port High Resolution USB DVI Dual

MPN
SV431DVIUAHR
Brand
StarTech.com
EAN-13
065030831369
Order Code
71-1967
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £301.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/10/2026

Control up to 4 high resolution multimedia computers from a single console

The SV431DVIUAHR 4 Port High Resolution USB DVI Dual Link KVM Switch with Audio provides simple, yet comprehensive KVM control of up to 4 directly connected computers with dual link DVI output and USB keyboard and mouse connections.

Audio switching capability and support for high resolution dual link DVI applications up to 256x16 @ 6Hz (up to 384x24 at lower refresh rates), make this KVM a superior switching solution that integrates perfectly into multimedia environments.

The DVI USB KVM Switch is compatible with all USB supported operating systems with no software or drivers to install, and features a built-in USB 2. hub that allows you to share up to 3 high speed USB devices between computers.

Backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Dual Link DVI interface supports higher resolution applications, allowing you to take full advantage of your larger high resolution monitor’s workspace
- Integrated USB 2. hub allows the user to have full multimedia control and share USB peripherals eliminating the expense of duplicate devices
- Supports even higher resolutions (exceeding 256x16) by using a lower refresh rate. Example 384x24 @3Hz

Reviews

Be the first to submit a review

Trustpilot