StarTech.com SV431DDVDUA StarTech.com 4 Port DVI VGA Dual Monitor KVM

MPN
SV431DDVDUA
Brand
StarTech.com
EAN-13
065030835701
Order Code
73-0518
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £273.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 07/10/2026

The SV431DDVDUA 4-port DVI VGA dual monitor KVM switch lets you control 4 Dual Display computers using a single USB mouse and keyboard peripheral set.

This dual view KVM switch provides 1 VGA and 1 DVI-I port per computer connection for high-resolution video, as well as audio switching capability between connected computers.

The DVI/VGA KVM switch features an integrated 2-port USB hub that allows USB 2. peripherals to be shared between connected computers, and offers a compact design with a rugged metal chassis for durable performance.

NOTE: While both DVI-I (analog) and DVI-D (digital) are supported by the KVM, source PCs must output the same signal for proper switching. It is recommended wherever possible to use DVI-D cables across all PC to KVM and KVM to Console connections. If necessary, please contact technical support for assistance identifying your source.

Backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage
- High-resolution DVI and VGA ports support almost any dual display scenario; even with one DVI + VGA PC, and one dual DVI PC, an adapter can be used with this KVM to support your configuration
- Integrated USB 2. hub and Mic/Audio ports allow the user to have full multimedia control of two computers and share USB peripherals eliminating the expense of duplicate devices
- Absolutely no software or drivers required providing a completely OS independent KVM solution

Reviews

Be the first to submit a review

Trustpilot