StarTech.com SV231TDPU34K StarTech.com 2 Port Triple Monitor DisplayPort

MPN
SV231TDPU34K
Brand
StarTech.com
EAN-13
065030881784
Order Code
72-7220
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £395.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 07/10/2026

KVM with USB | Triple Monitor | TAA Compliant | USB 3. Hub | DisplayPort 1.2 | Digital & Analog Audio

This 2-port KVM switch combines 4K (6Hz) digital display capabilities with control of two connected computers.

4K 6Hz Picture and Full Audio Support

The DisplayPort KVM switch supports resolutions up to 4K at 6Hz. It drives three large monitors at the full 4K resolution. Includes USB emulation for faster switching times to avoid disrupting your workflow. With support for digital audio (with supporting displays and sources) and separate 3.5 mm stereo audio, the DisplayPort 1.2 KVM switch delivers full audio compatibility.

Integrated USB Hub

The integrated USB 3. hub shares two peripherals (in addition to keyboard and mouse) among attached computers as if they were directly connected to your host computer, eliminating the cost of duplicate devices such as printers and scanners.

Windows, Mac & Linux Compatible

While supporting Windows, this DP KVM switch is also compatible with Mac and Linux operating systems.

Easy to Operate

The front-panel pushbuttons make it easy to switch between systems and activate the auto-scan feature. The hotkey functionality makes accessing each system quickly, while a buzzer sound confirms the switch.

StarTech.com offers a wide selection of high-quality KVM switches and KVM-related products to help you access your systems more efficiently without the expense and clutter of extra keyboards, mice, and monitors. This 2-port DisplayPort KVM switch is backed by a 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • IMPROVE EFFICIENCY: Switch between two computers with three monitors using USB and DisplayPort video from a single keyboard, monitor, and mouse using keyboard hotkeys or push buttons to switch between active computers
  • TRIPLE MONITOR 4K 6Hz UHD: DisplayPort triple screen KVM switch supports up to 4K at 6Hz on three monitors for applications like CAD/CAM, video editing and content creation
  • works with major brands including Dell, HP, and Lenovo
  • TECH SPECS: 2 Port KVM / Triple Display / DisplayPort 1.2 / 384 x 216 6 Hz / HDCP 2.2 / HDR Support / 2 Port USB 3. Hub / 4x USB HID / Hotkey & Push Button / OS Independent / Stereo Analog + Digital Audio / DP + USB Console
  • USER-FRIENDLY: KVM switch with compact & durable steel housing features large buttons & an easily accessible front-mounted integrated USB 3. port 5Gbps (USB 3.1/3.2 Gen 1) for sharing USB devices between connected computers
  • THE STARTECH.COM ADVANTAGE: This KVM is TAA compliant, and StarTech.com offers a 2-year warranty and free lifetime 24/5 multilingual technical support based in North America

Reviews

Be the first to submit a review

Trustpilot