StarTech.com SV221HUC4K 2 Port Hybrid USB-A + HDMI & USB-C KVM Switch - Single

MPN
SV221HUC4K
Brand
StarTech.com
UPC-12
065030891820
Order Code
70-5265
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

USB-C & USB-A/HDMI Desktop KVM Switch | 2 Port | 4K 60Hz HDMI 2.0

This 2-port USB-C™ / USB-A KVM enables you to easily switch between a USB Type-C or Thunderbolt™ 3 desktop/laptop computer and a USB-A and HDMI desktop/laptop computer, using a single keyboard, HDMI® monitor and mouse.

Easy to Setup and Use

Utilizing USB-C with DP alt-mode and USB-A and HDMI this compact KVM switch only requires three host cable connections, ensuring a small footprint with limited cabling requirements. All required cables for connecting your computers are included, to ensure a hassle-free setup right out of the box.

PC 1

PC 2

1x USB Type-C

(Video + Data)

1x HDMI 2.0

+

1x Micro USB-B

For easy operation, the KVM features a single button that toggles between connected computers.

Supports 4K 60Hz Resolutions

The USB-C KVM switch supports UHD resolutions up to 4K (3840 x 2160) at 60Hz and can drive one large HDMI 2.0 display with ease, maximizing viewing space.

Compact and Portable

Along with the USB-C design that ensures cabling requirements are minimum the KVM is bus powered further reducing clutter by avoiding the need for a bulky power adapter. The lightweight small form factor makes this mini KVM switch easy to deploy and is ideal for mobile/hot desk workforces.

Guaranteed Compatibility

The KVM is OS independent supporting all operating systems including Windows, Linux, macOS, iOS (Apple iPad Pro) and Android. StarTech.com has rigorously tested this product to ensure compatibility with all popular device brands including: Dell, HP, Apple and Lenovo.

The SV221HUC4K is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • HYBRID KVM SWITCH: Enables easy switching between a USB-C (DP Alt Mode) computer/tablet and an HDMI + USB-A desktop/laptop to share 1 keyboard, 1 mouse and 1 HDMI monitor
  • Use a convenient single USB-C cable for video & data for your USB-C/TB3 device
  • SPECS: HOST PC 1: 1x USB-C / HOST PC 2: 1x HDMI + 1x USB-A / 4K 60Hz UHD / 3840x2160 / HDMI 2.0 Video Output / Push-Button Switching / Bus Powered / OS Independent / Works with Thunderbolt 3
  • MODERN DESKTOP DESIGN: USB-C KVM Switch is USB powered to reduce clutter by avoiding the need for a power adapter
  • the lightweight small form factor makes this mini KVM Switch easy to carry for the mobile/hot desk workforce
  • Compact design
  • READY TO USE: Cables for host computers are included (USBC to USBC, USB-A to Micro USB-B & HDMI)
  • the dual port KVM switch provides an easy to deploy solution straight out of the box
  • works w/ popular brands like Dell, HP, Apple iPad Pro/MacBook & Lenovo
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 30 years
  • This 2-Port USB Type-C & USB + HDMI KVM Switch is backed for 2-years by StarTech.com, including free 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot