StarTech.com SV211HDUC 2 Port USB C KVM Switch - 4K 60Hz HDMI - Compact Dual Po

MPN
SV211HDUC
Brand
StarTech.com
UPC-12
065030882170
Order Code
70-6912
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £99.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

USB-C™ with DP Alt Mode | HDMI® 2.0 | 4K 60Hz | Host Cables Included

This 2-port USB-C™ KVM enables you to easily switch between two USB Type-C or Thunderbolt™ 3 desktop or laptop computers, using a single keyboard, HDMI® monitor and mouse. Easy to Setup and Use Utilizing USB-C with DP alt-mode, this compact KVM switch only requires a single cable be connected to each of your computers, ensuring a small footprint with limited cabling requirements. All required cables for connecting your computers are included, to ensure a hassle-free setup right out of the box. For easy operation, the KVM features a single button that toggles between connected computers. Supports 4K 60Hz Resolutions The USB-C KVM switch supports UHD resolutions up to 4K (3840x2160) at 60Hz and can drive one large HDMI 2.0 display with ease, maximizing viewing space. Compact and Portable Along with the USB-C design that ensures cabling requires are minimum the KVM is bus powered further reducing clutter by avoiding the need for a bulky power adapter. The lightweight small form factor makes this mini KVM switch easy to deploy and is ideal for mobile/hot desk workforces. Guaranteed Compatibility The KVM is OS independent supporting all operating systems including Windows, Linux, macOS, iPadOS (Apple iPad Pro) and Android. StarTech.com has rigorously tested this product to ensure compatibility with all popular device brands including: Dell, HP, Apple and Lenovo. The SV211HDUC is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • SPACE-SAVING: Compact USB C KVM switch enables easy switching between 2 USB Type C or Thunderbolt 3 desktops/laptops using 1 keyboard, monitor &
  • mouse
  • OS independent and works with the Apple iPad Pro
  • 2 PORT USB-C KVM: 4K 60Hz UHD
  • 3840x2160
  • HDMI 2.0 Out
  • Push-Button Switching
  • Bus Powered

Reviews

Be the first to submit a review

Trustpilot