StarTech.com SV211DPUA4K 2 Port DisplayPort KVM Switch - 4K 60Hz - Compact Dual

MPN
SV211DPUA4K
Brand
StarTech.com
UPC-12
065030882156
Order Code
70-6831
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

KVM Switch with Audio | 3.5mm Audio Input & Output | DisplayPort 1.2 | USB-Powered

The SV211DPUA4K 2-Port 4K60Hz DisplayPort Cable KVM Switch with Audio and Remote Switching Control gives you control of two DisplayPort, USB equipped computers with a single monitor, keyboard, mouse and audio peripheral set.

4K60 Picture & Full Audio Support

The DisplayPort KVM switch supports resolutions up to 4K at 60Hz and can drive one large DP display with ease, maximizing viewing space. With support for separate 3.5 mm stereo audio, the KVM switch delivers full audio compatibility across connected computers.

OS Independent

While supporting most PC operating systems, this DP KVM switch is OS independent which means it works with Mac computers (an adapter may be required) and any other laptops, notebooks, and tablets.

Simple to Operate

The switch features a remote push-button on a 1.5 meter (4ft) integrated cable that can be placed in an easily accessible location, as well as keyboard hot-keys, and PC or Mac compatible software for switching between systems.

StarTech.com KVM Switches & Consoles

StarTech.com offers a wide selection of high-quality KVM switches and KVM-related products to help you access your systems more efficiently without the expense and clutter of extra keyboards, mice and monitors.

The SV211DPUA4K is backed by a 2-year StarTech.com warranty and free lifetime multilingual technical support.

The StarTech.com Advantage

- SPACE-SAVING DESIGN: Compact 2 Port DisplayPort KVM Switch w/ built-in cables & remote switching provides USB powered control of two computers from one keyboard, monitor, and mouse
- 4K VIDEO QUALITY: DP UHD KVM switch supports resolutions up to 4K at 60Hz on a single DisplayPort monitor for maximized viewing space
- TECH SPECS: Dual Port KVM
  • SPACE-SAVING DESIGN: Compact 2 Port DisplayPort KVM Switch w/ built-in cables &
  • remote switching provides USB powered control of two computers from one keyboard, monitor, and mouse
  • 4K VIDEO QUALITY: DP UHD KVM switch supports resolutions up to 4K at 60Hz on a single DisplayPort monitor for maximized viewing space
  • TECH SPECS: Dual Port KVM
  • DisplayPort 1.2
  • 4K 60Hz 3840x2160
  • Hotkey, Integrated Remote Push Button, Software

Reviews

Be the first to submit a review

Trustpilot