StarTech.com SV1631DUSBU 16 Port 1U Rackmount USB KVM Switch with OSD

MPN
SV1631DUSBU
Brand
StarTech.com
EAN-13
065030837224
Order Code
72-1181
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £508.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 08/10/2026

Control up to 16 USB computers from a single keyboard, mouse and monitor
The SV1631DUSBU 16 Port 1U Rack Mountable USB KVM Switch with OSD lets you control 16 USB computers from a single console (USB keyboard, USB mouse, VGA monitor).
Convenient push-button and hot-key controls provide quick, reliable switching between connected computers while manual and auto-scan switching modes and an On Screen Display (OSD) offer additional control options.
Designed to ensure maximum space efficiency, the USB KVM switch features a slim 1U design that fits neatly into a server equipment rack/cabinet with the included brackets, and can be cascaded with multiple KVM switches to deliver control of up to 136 computers from this single switch. Rear cable connections help to eliminate cable tangles and minimize workspace disruption.
Backed by a StarTech.com 3-year warranty and free lifetime technical support.
The StarTech.com Advantage
- Extracting the keyboard strokes from the USB connection this KVM enables hot key support for wireless keyboard and mouse combo kits that use a single USB receiver
- On Screen Display adds the ability to rename connected computers for easy identification and provides per-port password security
- Supports cascading with other KVM switches for one spot control of up to 136 computers

Reviews

Be the first to submit a review

Trustpilot