StarTech.com STSCART2 Mobile Standing Desk - Portable Sit Stand Ergonomic Heigh

MPN
STSCART2
Brand
StarTech.com
UPC-12
065030884105
Order Code
70-5036
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £303.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

"Ergonomic Mobile Workstation | Height Adjustable | Portable Rolling Desk

Encourage collaboration and interactive classrooms with this StarTech.com mobile standing desk.

These sit-stand workstations allow users to create a setup that suits their needs. The adjustable carts can easily go from a sitting position to a standing position with no disruptions. The two front casters can be locked in place to prevent the rolling workstations from moving.

Simple Height Adjustments

Moving between sitting and standing throughout the day brings many health benefits, from increased circulation to reduced fatigue. The ergonomic sit-stand workstations make it easy for users to change their positioning, keeping them attentive and focused.

Adjust the desk to any height between 29"" (740 mm) and 45"" (1150 mm), using the one-touch lever. There are no preset heights, so each user can find the precise height they need to work most comfortably.

Large Work Surface

The large surface area of the desktop, 24"" (600 mm) x 31.5"" (800 mm), provides ample room for a laptop, mouse and more.

Perfect for Customizable Classrooms

Teachers can create dynamic learning environments to accommodate different needs. They simply need to unlock the two front casters and move the workstations around the classroom for:

Personalized one-on-one learning

Presentations

Standard (or distanced) classroom configurations for lectures and tests

The portable desk can also be used in office training rooms, warehouses and manufacturing sites, home offices and IT departments.

STSCART2 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- MOBILE STANDING DESK: Portable sit-stand cart is easily movable & fosters a productive workplace/learning environment; Stable base w/ heavy-duty casters that can be locked (front only) w/ foot pedal
- LARGE STURDY SURFACE: Rolling sit-stand desk with wheels has a large black surface (24x31.5""); Unassisted lift capacity of 11lb (5kg) & max static weight of 66lb (30kg); Easily wiped clean
- HEIGHT ADJUSTABLE: Easily lift the worksurface of the ergonomic laptop computer desk to standing position with the one-touch lever-controlled adjustable height ranging 29"" to 45"" from the floor"
  • MOBILE STANDING DESK: Portable sit-stand cart is easily movable &
  • fosters a productive workplace/learning environment
  • Stable base w/ heavy-duty casters that can be locked (front only) w/ foot pedal
  • LARGE STURDY SURFACE: Rolling sit-stand desk with wheels has a large black surface (24x31.5"")
  • Unassisted lift capacity of 11lb (5kg) &
  • max static weight of 66lb (30kg)
  • Easily wiped clean
  • HEIGHT ADJUSTABLE: Easily lift the worksurface of the ergonomic laptop computer desk to standing position with the one-touch lever-controlled adjustable height ranging 29"" to 45"" from the floor
  • THOUGHTFUL DESIGN: Surface has beveled edge to relieve pressure on forearms
  • Lever positioned to prevent accidental height adjustments
  • V-shaped base for more foot room
  • incl. required setup tools
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 30 years
  • This mobile workstation is backed for 2-years by StarTech.com, including free 24/5 North America based multi-lingual tech support
Type Desk
Colour Black

Reviews

Be the first to submit a review

Trustpilot