StarTech.com STNDTBLT1FS StarTech.com Secure Tablet Floor Stand - Anti-Theft

MPN
STNDTBLT1FS
Brand
StarTech.com
EAN-13
065030864343
Order Code
73-2717
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £151.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Lockable Tablet Stand | For 9.7" Tablets | Metal Construction | Fixed Height

This secure tablet floor stand lets you set up a tablet as an interactive marketing kiosk or product display. It supports an Apple iPad, iPad Air or other 9.7" tablets.

This TAA compliant product adheres to the requirements of the US Federal Trade Agreements Act (TAA), allowing government GSA Schedule purchases.

Provide an Engaging Customer-Facing Display

Set up a single tablet in the lobby or use multiple stands throughout your organization or tradeshow display, to gain maximum exposure and impact. You can use the stand for applications, such as:

• Giving customers instant access to new product information
• Welcoming visitors
• Connecting customers to your own app to enhance the user experience

The Home button is covered, allowing you to direct users to specific information or apps and preventing them from navigating the tablet at their leisure.

Secure Your Tablet

The secure tablet stand features a lockable holder that helps protect your tablet from loss or damage. Plus, you can screw the base of the steel and aluminum stand into the floor, to create a fixed-in-place holder.

Create an Attractive Display

Design an impressive display unit for your tablet, in either a portrait or landscape position. The stand has a fixed height of approximately 42" (16 mm) and features built-in cable management to ensure a tidy display. To power your tablet, discreetly thread the tablet's charge cable through the pillar-style stand.

The TAA compliant STNDTBLT1FS is backed by a 3-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot