StarTech.com STNDTBLT1A5T Adjustable Tablet Tripod Stand

MPN
STNDTBLT1A5T
Brand
StarTech.com
UPC-12
065030862585
Order Code
70-1619
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Portable Tablet Mount | For 6.6" to 7.8" Wide Tablets | Carrying Bag Included

This adjustable tablet tripod stand is perfect for delivering presentations. The stand fits tablets ranging in size from 6.6 to 7.8" in width and up to 0.45" in thickness. Use it with your Apple iPad (including the 10.2" iPad and 11" iPad Pro) or other compatible tablet.

This TAA compliant product adheres to the requirements of the US Federal Trade Agreements Act (TAA), allowing government GSA Schedule purchases.

Perfect for Presentations

The tablet stand lets you use your tablet to deliver powerful presentations, while you stay focused on your audience and the content you're delivering. You can use your tablet as a visual cue or teleprompter, without having to hold it or repeatedly look down at it while you're speaking.

Adjustable Height and Viewing Angle

Use the tripod while you're sitting or standing. The height is easy to adjust - from 29.3 to 62" (74.5 cm to 157.5 cm). You can also rotate the tablet 360 degrees to change from landscape to portrait position and tilt the screen to your preferred viewing angle. Plus, the tablet holder is detachable, with quick-swap attachments that let you remove the tablet from the stand and place it back in at any time.

Portable Tablet Tripod Stand

The tripod folds up nicely and comes in a handy carrying bag for portability. Setup is easy - just extend the collapsible tripod stand to the height you need, lock it in place, and mount your tablet.

Other Applications

• Shoot videos or photos with no camera shake
• Give lectures
• Portable displays
• Tradeshow kiosk

STNDTBLT1A5T is backed by a 2-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • Fits tablets from 6.5" to 7.8" (166 to 200 mm) in width (maximum tablet thickness: 0.45" (11.5 mm))_x000D_
  • Present content with a steady screen or shoot photos and videos with no camera shake, using this tablet floor stand_x000D_
  • Height adjustable from 29.3" to 62" (74.5 cm to 157 cm)_x000D_
  • Tilts easily to your preferred viewing angle, plus 360° head rotation_x000D_
  • Tablet mount detaches from the tripod for portability (includes carrying bag)_x000D_
  • _x000D_
Colour Black

Reviews

Be the first to submit a review

Trustpilot