StarTech.com ST43004UA 4-Port USB Hub, USB A to 4x USB-A Ports USB 5Gbps Rugged

MPN
ST43004UA
Brand
StarTech.com
UPC-12
065030861687
Order Code
70-1562
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

Add four USB 3.2 Gen 1 (5Gbps) ports to your laptop / desktop computer, using this portable USB hub

This USB Hub adds four USB-A 3.2 Gen 1 (5Gbps) ports to a USB-A enabled desktop or laptop computer. The USB Hub connects to a USB-A port on a computer, using the built-in 10.5in (27cm) host cable. The USB hub is backward compatible with USB 2.0 (480Mbps) devices, ensuring support for a wide range of modern and legacy USB peripherals (e.g., thumb drives, external HDDs/SSDs, HD cameras, mice, keyboards, webcams, and audio headsets).The USB hub is compact in size, facilitating portability when travelling.

Portable and rugged

If you're looking for portability, then this hub can help. Its compact and lightweight design makes it ideal for travel. Plus, with a built-in USB cable, you can tuck the versatile hub neatly into your travel bag, and avoid the nuisance of carrying around a separate power adapter.

With a rugged aluminum housing, the hub offers dependable protection, so it's perfect for back-and-forth trips from home to office. Plus, the compact USB hub takes up minimal space on a desk, so you can use it in hot-desk or BYOD (Bring Your Own Device) environments.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that is compatible with a wide variety of IT connectivity accessories. The applicable software for this product is the USB Event Monitoring Utility. Use this utility to track and log any connected USB devices.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/connectivity-tools

The StarTech.com Advantage

  • 4 PORT USB HUB: Bus-powered USB 3.2 Gen 1 (5Gbps) expansion hub features a USB-A host connector and 4x USB-A ports, Overcurrent Protection (OCP) & Wake on LAN
  • COMPATIBILITY: OS independent
  • Supports all operating systems, including Windows, macOS, Linux, ChromeOS, Android
  • Compatible with USB Type-A host devices such as Lenovo X1 Carbon, Dell XPS, Microsoft Surface
  • Backwards compatible with USB 2.0 devices
  • BUS POWERED USB HUB: USB Type-A hub w/ speeds up to 5Gbps & shared power up to 4.5W, dependent on power provided by your computer
  • Supports SSD/thumb drives, data storage, keyboards, mice, web cams, headsets
  • APPLICATIONS: Add 4x USB-A ports from a single USB-A port for connecting peripherals such as keyboard/mouse, USB SSDs & thumb drives
  • Ideal for desktops or laptop computers with limited USB ports
  • USB Event Monitoring utility available for download
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this expander hub with multiple USB-A ports is backed for 2-years, including free lifetime 24/5 multi-lingual technical assistance
Type USB 2.0 Adapter
Interface USB 2.0

Reviews

Be the first to submit a review

Trustpilot