StarTech.com ST4200MINI2 4-Port Portable USB 2.0 Hub with Built-in Cable

MPN
ST4200MINI2
Brand
StarTech.com
UPC-12
065030868280
Order Code
70-1684
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 1,595 despatched in 3 working days

Add four USB 2.0 ports to your computer, using this cost-effective, compact USB hub

Here’s a simple and cost-effective way to expand your computer’s connectivity by adding extra USB ports. This 4-port USB hub turns a single USB connection into four connections and features a compact, USB-powered design that makes it perfect for travel. The hub also features a small-footprint housing, which means it takes up less desk space.

Add USB ports, virtually anywhere you go

With its compact and lightweight design, this 4-port USB hub is tailored for mobility. You can easily tuck it into your laptop bag when traveling, which makes it easy to expand your connection options almost anywhere you need to. It’s perfect for connecting common USB devices such as a mouse, keyboard, or flash drive, right when you need them.

Bus-powered design makes travel hassle free

This versatile hub features a built-in USB cable and is bus-powered, so it draws its power directly from your computer’s USB port. This means there are fewer cables to carry with you when you travel because it doesn’t need an external power adapter.

Convenient port access

With all four USB 2.0 ports on one side, this hub makes it easier to access ports to connect or disconnect devices.

Universally supported, for easy installation

This universal USB 2.0 hub will work with a wide range of computers, because it requires no additional software or drivers. It installs automatically when you connect it to your laptop or desktop, so you can be up and running quickly. It also works with a range of operating systems such as Windows, Mac, Linux and Chrome OS, so it’s multi-platform compatible.

The ST4200MINI2 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Compact, lightweight housing with a small-footprint design for travel or desktop placement
- Four USB 2.0 ports (up to 480Mbps throughput)
- USB bus-powered and features a built-in cable, so you can carry the hub with you anywhere
Type USB 2.0 Adapter
Interface USB 2.0

Reviews

Be the first to submit a review

Trustpilot