StarTech.com ST2GPEX 2.5Gbps 2.5GBASE-T PCIe Network Card

MPN
ST2GPEX
Brand
StarTech.com
UPC-12
065030882040
Order Code
70-6830
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 74 in stock

PCI Express LAN Card | Windows ®, MacOS & Linux | Realtek RTL8125| x4 PCIe

This single-port 2.5Gbps PCIe network card offers a versatile and low-cost way to deploy 2.5GbE network connectivity. It adds one copper Ethernet port to your server or desktop computer and provides Multi-Gigabit Ethernet access to your network at four speeds: 2.5 Gbps, 1G, 100Mbps, 10Mbps.

Cost-Effective Multi-Gigabit Ethernet Solution

The 2.5GBASE-T NIC provides additional bandwidth using your existing Ethernet infrastructure to help reduce the cost of cabling upgrades. The card enables you to connect to 2.5GBASE-T and NBASE-T equipment at network speeds of 10Mbps, 100Mbps, 1Gbps, 2.5Gbps over your CAT5e cabling (up to 100 m depending on the network configuration).

Optimal Technology for Optimal Performance

The network adapter card adds one Ethernet port to your workstation through a x4 PCIe slot. It features 2.5GBASE-T technology, supporting advanced Multi-Gigabit systems, including Cisco campus switches and Aruba Networks access points. The network card also supports NBASE-T and additional features including 16K Jumbo Frames, Auto-MDIX and Wake-on-LAN (WoL).

Efficient Ethernet

The Realtek RTL8125 chipset, compliant with IEEE 802.3az and IEEE802.3u supports the PCIe 2.0 interface for PC embedded applications. It provides up to a 250% increase in data rate over Gigabit Ethernet and requires no changes to existing cable infrastructure.

The ST2GPEX is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Multi-Gigabit Ethernet connectivity with four network speeds: 2.5G, 1G, 100Mbps, 10Mbps
- Compatible with both 2.5GBASE-T and NBASE-T specifications
- Supports 2.5Gbps network speeds on CAT5e cabling and CAT6a
  • Multi-Gigabit Ethernet connectivity with four network speeds: 2.5G, 1G, 100Mbps, 10Mbps
  • Compatible with both 2.5GBASE-T and NBASE-T specifications
  • Supports 2.5Gbps network speeds on CAT5e cabling and CAT6a
  • IEEE 802.3az and IEEE802.3u compliant energy efficient Realtek™ RTL8125 chipset
  • Flexible installation with both standard and low-profile brackets included
Type Ethernet Adapter

Reviews

Be the first to submit a review

Trustpilot