StarTech.com ST222HDBT StarTech.com Dual HDMI over CAT6 Extender - 1080p

MPN
ST222HDBT
Brand
StarTech.com
EAN-13
065030878470
Order Code
71-8773
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £455.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Extend two HDMI signals to distances up to 295 ft. (9m) over a single CAT5e or CAT6 cable

This HDMI® over CAT6 extender lets you extend two HDMI sources up to 9 m (295 ft.), to individual HDMI displays over a single CAT6 cable. Designed for a simple, tidy setup, the extender also supports bi-directional IR control for added flexibility.

Dual source support

Reduce the need for additional equipment and cables, by extending two HDMI connections with a single CAT6 cable. Running only one cable can save cost on installation or enable you to extend two HDMI signals using an existing cable run. You can also use this 18p HDMI extender to run separate video signals to the same display, for mission critical digital signage applications where if one signal goes down, the other can easily be swapped in it's place.

Bi-directional control

With bi-directional IR control, you can control your devices from either end of the extension, such as a Blu-ray™ player and laptop on one end and two TV displays on the other. The extender includes an IR kit with discreet dongles that easily connect to both your transmitter and receiver, enabling you to remotely control any device you choose from either side of your extension.

Simplified setup

The simplicity of one-cable setup avoids the hassle of running multiple cables, while also reducing potential failure points. The included mounting hardware offers professional mounting options ideal for public spaces such as offices or auditoriums.

The TAA compliant ST222HDBT is backed by a 2-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • Extend two separate HDMI sources to their own HDMI 18p displays with one CAT6 cable
  • Support for bi-directional IR signals, for remote control from either end of your extension
  • Extend two 18p source signals up to 9 m (295 ft.)
  • Includes mounting brackets

Reviews

Be the first to submit a review

Trustpilot