StarTech.com ST122HD202 2-Port HDMI Splitter with HDR - 4K 60Hz

MPN
ST122HD202
Brand
StarTech.com
UPC-12
065030880404
Order Code
70-6758
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 68 in stock

1 In 2 Out Video Splitter | HDMI 2.0 | HDR | 2-Year Warranty

This 2-Port 4K HDMI splitter connects your HDMI video source to two HDMI displays at the same time, without distorting or degrading your video signal. For dependable performance, the splitter features a durable metal housing that provides passive cooling.

True 4K at 60Hz and HDR

With transmission bandwidth up to 18Gbps, this HDMI splitter is fully compatible with your HDMI 2.0 equipment, supporting UHD resolutions up to 4096x2160 (4K) at 60Hz. For smooth video and color transitions, the splitter offers 4:4:4 chroma subsampling, so every pixel gets its own unique color.

The splitter also supports High Dynamic Range (HDR) imaging, offering a greater luminosity than standard digital imaging.

Widely Compatible

The 2-way HDMI splitter supports HDCP 2.2 and is backward compatible with 4K 30Hz and 1080p displays. This ensures that it will work with almost any HDMI source, or destination device such as computers, Blu-ray players, monitors, TVs and projectors. Perfect for digital signage applications, where equipment may vary throughout your site.

Easy Installation

For hassle-free setup, the 1x2 HDMI splitter offers easy plug-and-play installation. The splitter also saves you setup time by automatically passing EDID between your video source and the display attached to port 1, ensuring settings like native resolution and refresh rate are configured properly.

ST122HD202 is backed by a 2-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • 2-PORT HDMI SPLITTER: Displays the same image with sound on 2 screens
  • Splits an HDMI video signal up to Ultra HD 4K 60Hz & 7.1 CH audio
  • 4:4:4 chroma subsampling support with bandwidth up to 18Gbps (HDMI 2.0b)
  • HDR
  • HDCP 2.2 to HDCP 1.4 conversion
  • EDID EMULATION: 1x2 HDMI splitter 4K automatically passes EDID between your video source and the display attached to port 1 ensuring native settings (such as resolution and refresh rate) are configured
  • AUDIO SUPPORT: Audio output is supported on all ports simultaneously
  • Support for 7.1 surround sound audio including Dolby® True HD and DTS HD Master Audio
  • LONG REACH: Reach up to 16.4ft (5m) with a passive HDMI cable
  • For longer distances, active HDMI cables or HDMI extenders are available (sold separately) to use with this HDMI splitter for dual TVs/projectors/monitors/displays
  • EASY SETUP: No drivers required for this 1-input 2-output UHD HDMI 2.0 splitter box
  • Simply connect cables and power with the EDID switch set to Auto to get started
  • Wide screen monitor formats supported
  • HDMI/DVI compatible
Type HDMI splitter
Number of Ports 2

Reviews

Be the first to submit a review

Trustpilot