StarTech.com ST122DVIA 2 Port DVI Video Splitter with Audio

MPN
ST122DVIA
Brand
StarTech.com
UPC-12
065030839563
Order Code
70-0825
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

The ST122DVIA DVI splitter lets you share one DVI video and audio source on two displays and acts as a signal amplifier that allows you to locate your DVI monitors up to 33ft (10 m) away from your computer or DVI signal source.

With support for high definition resolutions up to 1080p (HDTV)/1920x1200 (PC), the DVI splitter delivers a simple and convenient DVI video solution that suits virtually any application or operating environment (classroom, healthcare, professional A/V, control centres, retail POS environments).

The DVI video splitter/distribution amplifier is easy to install, providing you with flawless digital video that will help you get the most from your DVI-enabled monitors, projectors, or plasma screens.

Designed to provide dependable performance, the DVI splitter/signal distribution amplifier is backed by StarTech.com’s 2-year warranty and FREE lifetime tech support.

The StarTech.com Advantage
- Doubles as an extender up to 33 feet (10 meters) from your DVI source.
- Splits a DVI signal to display sharp digital images on two monitors with support for HD resolutions and stereo audio.
Type DVI Splitter
Number of Ports 2

Reviews

Be the first to submit a review

Trustpilot