StarTech.com ST121HD20V HDMI over CAT6 Extender Kit - 4K 60Hz

MPN
ST121HD20V
Brand
StarTech.com
UPC-12
065030880084
Order Code
70-6790
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £147.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

HDMI Balun Kit | HDR | 4:4:4 | 7.1 Audio Support | 165 ft. (50 m)

This HDMI over CAT6 extender lets you transmit your 4K 60Hz signal up to 165 ft. (50 m) over a single CAT6 cable, with the added benefit of a local HDMI output. The extender supports High Dynamic Range (HDR), providing high contrast images with enhanced video.

Astonishing 4K Picture Quality

This HDMI Ethernet extender supports a 4K 60Hz (3840 x 2160) resolution, providing four times the picture quality of high-definition (1080p). The extender supports HDMI 2.0 capabilities, offering 4:4:4 chroma subsampling. This ensures a crystal-clear picture that's ideal for delivering video content. With HDR support, you can enjoy increased contrast, color brightness and greater luminosity in your images.

Long-Distance Transmission

Extend an HDMI signal to up to 165 ft. (50 m) with the HDMI to CAT6 converter. Use your existing CAT6 cable infrastructure with a direct connection to the converter for an easy run through walls and ceilings, saving you on installation costs.

Compatible with HDCP 2.2 Devices

Connect your HDMI 2.0 devices and displays with confidence, knowing this extender is HDCP 2.2 compliant. This lets you harness the capabilities of HDMI-enabled devices such as Blu-ray players or online streaming devices in higher resolutions. It is also backward compatible with previous generations of HDMI and HDCP.

ST121HD20V is backed by 2-year StarTech.com warranty with free lifetime technical support.

The StarTech.com Advantage

- Crystal-clear picture quality with support for resolutions up to 4K 60Hz
- Compatible with HDR and 4:4:4 chroma subsampling for lifelike images
- Hassle-free setup with long-distance transmission over a reliable connection
  • Crystal-clear picture quality with support for resolutions up to 4K 60Hz_x000D_
  • Compatible with HDR and 4:4:4 chroma subsampling for lifelike images_x000D_
  • Hassle-free setup with long-distance transmission over a reliable connection_x000D_
  • Ensured compatibility with HDCP 2.2 devices and displays_x000D_
  • _x000D_
Type HDMI extender
Connector HDMI

Reviews

Be the first to submit a review

Trustpilot