StarTech.com ST121HD20FXA2 4K HDMI over Fiber Extender Kit, 4K 60Hz up to 3300f

MPN
ST121HD20FXA2
Brand
StarTech.com
UPC-12
065030897303
Order Code
70-2915
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £575.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 18 in stock

Extend an HDMI® audio and video signal over optical fiber at resolutions of up to 4K 60Hz with 7.1 channel audio

This HDMI over Fiber Extender Kit extends an Ultra HD (UHD) 4K 60Hz HDMI signal, with 7.1ch audio, up to 3300ft over Single Strand LC fiber cable. This converter kit includes both the transmitter and receiver for a complete end-to-end solution.

Works with Single Mode or Multimode Fiber

This HDMI extender works over Single Mode or Multimode fiber cabling, allowing the utilization of existing fiber infrastructure. The single strand optical fiber provides full-bandwidth video while being immune to Electro-Magnetic Interference (EMI), making it ideal for use in challenging environments.

Fiber Type

Single Mode

Multi Mode

Supported Distance

Up to 3300ft (1000m)

Up to 1000ft (300m)

Audio Capabilities

Audio extraction functionality enables playback of the HDMI source audio via the 3.5mm audio output on the receiver unit. Simultaneous audio playback across both HDMI and 3.5mm outputs is supported, providing flexibility for a variety of audio setups.

Hassle-Free Installation

The point-to-point connection, using LC single strand fiber between the A/V transmitter and receiver, eliminates the need for IP configuration, drivers, or network equipment. The HDMI extension kit features a durable steel housing with built-in mounting brackets, allowing for a tidy and secure installation.

The HDMI over Fiber kit features a local HDMI output and IR/serial extension for a convenient and versatile setup. Ideal for setups that include projectors with RS232 controls, or A/V equipment with IR remote controls. The enhanced EDID Copy functions ensure the correct display information is used during the setup process. LED indicators allow for status monitoring. 8kV air and 6kV contact Electrostatic Discharge (ESD) protection ensures the safety and longevity of the equipment.

This product is backed for 2-years, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • HDMI OVER FIBER EXTENDER KIT: Extend an Ultra HD (UHD) 4K 60Hz HDMI signal with 7.1ch audio up to 3300ft (1km) over Single Mode or up to 1000ft (300m) over Multimode fiber cabling
  • Single Strand LC/UPC connector
  • HDR10
  • HDCP 2.2
  • 4:4:4 Chroma Subsampling
  • RELIABLE VIDEO TRANSMISSION: HDMI extender works over Single Mode or Multimode fiber, enabling the use of existing fiber cabling
  • Single strand optical fiber provides full bandwidth video while being immune to Electro-Magnetic Interference (EMI)
  • AUDIO CAPABILITIES: HDMI 2.1 Extender offers an audio extraction function that enables playback of HDMI source audio via the 3.5mm audio output on the receiver unit
  • Simultaneous audio playback across both HDMI and 3.5mm outputs is supported
  • HASSLE-FREE INSTALLATION: Point-to-Point connection with optical fiber between transmitter and receiver means no IP configuration, drivers, or network equipment required
  • Durable metal housing with built-in mounting brackets for a tidy installation
  • ROBUST FEATURES: HDMI to Fiber Converter features a local HDMI output and IR/serial extension for convenient and versatile setup options
  • EDID Copy
  • LED indicators for status monitoring
  • 8kV air and 6kV contact Electrostatic Discharge (ESD) protection
Type HDMI extender
Connector HDMI

Reviews

Be the first to submit a review

Trustpilot