StarTech.com ST10GSPEXNDP2 StarTech.com 2-Port 10GbE PCIe Network Adapter

MPN
ST10GSPEXNDP2
Brand
StarTech.com
EAN-13
065030897693
Order Code
73-1184
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £157.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 30/10/2026

AVB | PXE Boot | PCIe 3. x4 | Marvell AQC113CS

Install this 2-port 1GbE PCI Express (PCIe) Network Interface Card (NIC) with independent controllers into a server or computer to enable fast network speeds and enhanced network functionality by providing failover and redundancy protection to mission-critical servers/applications.

This Card supports six speeds: 1/5/2.5/1Gbps and 1/1Mbps with auto-negotiation for instant compatibility with new and legacy hardware. In addition, 1GBASE-T and NBASE-T (2.5GBASE-T/5GBASE-T) capabilities ensure compatibility with the latest network switches and access points manufactured by Cisco®; HPE®; and Aruba Networks®.

1GbE Network Speeds

This PCIe Network Card enables access to two high-bandwidth ethernet connections. As a result, it reduces network degradation when running data-intensive applications/processes such as FTPs, online storage/backup, and streaming online content. The Ethernet Network Card supports 1GBASE-T using existing Cat6 (or better) cable infrastructure.

Enhance Existing Hardware

NBASE-T technology maximizes the capability of Cat5e copper infrastructure over distances of up to 1 meters. The Network Interface Card connects to a PCIe x4 3./4. (or higher) slot and comes with a full-height bracket preinstalled, and a low-profile bracket is included. This Card is compatible with Windows, Windows Server, and Linux operating systems.

Take advantage of advanced features such as load balancing in server or network equipment, bridging two different networks on one system, Audio Video Bridging (AVB), VLAN tagging (82.1Q), 16K-byte Jumbo Frames, full-duplex (FDX), UEFI Secure Boot (SB), and Preboot eXecution Environment (PXE).

The StarTech.com Advantage

  • DUAL PORT 1G ETHERNET CARD: High-performance PCIe 1Gbps dual-port network card with dedicated Marvell chips
  • Leverage existing Cat5e/Cat6 cabling (or better)
  • NBASE-T compatible (82.3bz)
  • Independent Ethernet controllers for reliable performance
  • IT MANAGEABILITY: PXE boot enabled to deployment speeds/updates
  • 16K jumbo frame for reduced packet overhead
  • Remotely boot a system using WoL
  • VLAN support for efficient network management
  • MULTI-GIGABIT CONNECTIVITY: Network Interface Card supports auto negotiation
  • Supports 2.5/5Gbps speeds on Cat5e cabling and 1Gbps on Cat6/6a
  • NBase-T Ethernet Network Card features IP/TCP/UDP checksum offload, secure boot, PTP, and AVB
  • COMPATIBILITY: Network Card for PC is compatible with Windows, Windows Server, and Linux
  • Six network speeds and included low-profile bracket widen the compatibility of the PCIe Network Card with full-height and small form factor (SFF) systems
  • SPECIFICATIONS: 2x RJ45 Ports, Six-Speed NIC 1/5/2.5/1Gbps and 1/1Mbps (Independent controllers), 1GBASE-T and NBASE-T (2.5GBASE-T and 5GBASE-T), PCIe 3. x4, Marvell AQC113CS, 16K Jumbo Frames, VLAN Tagging, WoL, PXE boot, EEE, Secure Boot

Reviews

Be the first to submit a review

Trustpilot