StarTech.com ST1000SPEXI 1 Port Gigabit Ethernet PCI Express Network Card Intel

MPN
ST1000SPEXI
Brand
StarTech.com
EAN-13
0065030861038
Order Code
19-9525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 36 in stock

This Gigabit Ethernet network card from StarTech.com utilises the Intel® I210-AT chipset, designed to deliver the power, performance and enhanced capabilities you need for dependable network connections to your server or computer. Compliant with IEEE 802.3/u/ab standards, the network card provides an effective upgrade or replacement network port with maximum throughput up to 1000Mbps in each direction (2000 Mbps total) - up to ten times faster than 10/100 Ethernet.

The I210 chipset provides many advanced features to support load-balancing the flow of network traffic, to enhance throughput and provide greater data reliability. It also supports Audio-Video Bridging (AVB) to enable tightly controlled media stream synchronisation, buffering and resource reservation.

Compatible with a broad range of operating systems, this versatile PCIe Gigabit NIC is ideal for many business applications requiring upgrades to servers or workstations, adding feature-rich Gigabit networking. It's a cost-effective way to upgrade your server or computer from a 10/100 Ethernet port to a Gigabit Ethernet port, or add an Ethernet port to take advantage of advanced features such as VLAN tagging, Jumbo Frames, Wake-On LAN and Auto MDIX.

With a dual-profile design, the PCI Express network card installs easily into a wide range of computer/server chassis, regardless of form factor. The card comes equipped with a full-sized bracket, and includes a low profile/ installation bracket. The ST1000SPEXI is backed by a 2-year warranty and free lifetime technical support.


  • Bus type: PCI express
  • Card type: Standard profile (LP bracket included)
  • Colour: Black
  • Compatible networks: 10/100/1000 Mbps
  • Connector type(s): PCI express x4 male, RJ-45 female
  • Jumbo frame support: 9K max.
  • Maximum data transfer rate: 2000 Mbps (full-duplex)
  • OS compatibility: Windows® 10, 8/8.1, 7
  • Ports: 1
  • Power consumption: Max 0.8W
  • System and cable requirements: Available PCI express expansion card slot
  • Product dimensions: 120 x 66 x 18mm
  • Manufacturer's part no. ST1000SPEXI
Type PCI card
Auto MDIX IEEE Yes
Auto-negotiation Yes
Cabling technology 10/100/1000BaseT(X)
Chipset Intel® I210-AT
Compliance certificates CE, RoHS
Component for PC/Server
Connectivity technology Wired
Depth 120mm
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Full duplex Yes
Harmonized System (HS) code 85176990
Height 18mm
Host Interface PCI Express
Interface RJ45
Internal Yes
Jumbo frames support Yes
LED indicators Activity
Linux operating systems supported Yes
Manual Yes
Master (outer) case height 357mm
Master (outer) case length 592mm
Master (outer) case width 304mm
Maximum data transfer rate 2000 Mbit/s
Mounting brackets included Yes
Networking standards IEEE 802.1Q, IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3x
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) 5 - 50°C
Package depth 170mm
Package height 28mm
Package weight 100g
Package width 142mm
Power Consumption Max 0.8W
Product colour Black, Metallic
Products per master (outer) case 80 pc(s)
Server operating systems supported Windows Server 2008 R2, Windows Server 2012 R2, Windows Server 2016, Windows Server 2019
Storage temperature (T-T) -20 - 60°C
Sustainability compliance Yes
VLAN tagging Yes
Wake-on-LAN ready Yes
Weight 38g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot