StarTech.com ST1000SPEXD4T 2-Port Gigabit PCIe Network Adapter Card, 10/100/100

MPN
ST1000SPEXD4T
Brand
StarTech.com
UPC-12
065030911047
Order Code
70-5796
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

Add two 10/100/1000Mbps Ethernet ports to any PC through a PCI Express slot

This TAA-compliant Gigabit Ethernet card adds two gigabit Ethernet interfaces to a desktop or server.

Plug And Play Compatible

This 2-port network interface card is plug-and-play compatible, with drivers that auto-install on major operating systems such as Windows, Windows Server, and Linux. It is compatible with Intel and AMD hardware platforms equipped with PCI Express x1, x2, x4, x8, or x16 slots.

Performance and Management

This network card features link speed and activity LED indicators for visual network speed verification and issue diagnosis.

This PCIe network adapter supports 9K jumbo frames to minimize packet overhead, Wake-on-LAN (WoL) for remote system booting, auto-negotiation between 10/100/1000Mbps, and VLANs for streamlined network management.

Universal Fit

The PCI Express NIC includes a pre-installed standard-profile bracket for full-sized desktops and servers, as well as a low-profile bracket for compatibility with small form-factor computers.

The StarTech.com Advantage

  • TAA-COMPLIANT GIGABIT ETHERNET CARD: Network Card with dual Realtek RTL8111H chips adds two gigabit Ethernet interfaces to a desktop/server
  • Features link speed/activity LED indicators allowing users to visually diagnose issues and confirm network speeds
  • PLUG & PLAY COMPATIBILITY: 2-Port Network Interface Card drivers auto-install in most major operating systems including Windows, Windows Server, and Linux
  • Works with Intel and AMD hardware platforms that have a PCI Express x1, x2, x4, x8, or x16 slot
  • PERFORMANCE & MANAGEMENT: 10/100/1000Mbps PCIe Network Adapter Card features independent Ethernet controllers that support 9K jumbo frames to reduce packet overhead, Wake-on-LAN (WoL) for remote system booting, and VLANs for efficient network management
  • UNIVERSAL FIT: PCI Express NIC comes with a pre-installed standard-profile bracket for full-sized desktops and servers, and it includes a low-profile bracket for compatibility with small form-factor computers
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this 2-port network card is backed for 2-years, including free lifetime 24/5 multi-lingual technical assistance
Type Ethernet Adapter

Reviews

Be the first to submit a review

Trustpilot