StarTech.com ST1000SPEXD4 2 Port PCIe Gigabit Network Card

MPN
ST1000SPEXD4
Brand
StarTech.com
EAN-13
0065030859356
Order Code
19-9524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £108.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 173 in stock

This PCI Express Dual-Port Gigabit Network Card from StarTech.com lets you add two gigabit Ethernet ports to a client, server or workstation through a single PCIe slot. Each port provides 10/100/1000 Mbps capable Ethernet and is fully compatible with IEEE 802.3/u/ab standards.

Suitable for any standard PCI Express-enabled system, the 2-port Ethernet card supports full-duplex flow control for maximum data transfer speeds of up to 2000 Mbps, making this an ideal 2-port NIC for setting up dual-homed, or multi-homed host configurations providing added security to corporate networks.

The dual-port server adaptor is compliant with the PCIe 2.0 standard and features support for Jumbo Frames and 802.1q VLAN tagging as well as Wake on LAN (WoL). The adaptor includes an optional low-profile bracket that can be used for installation into a standard or small form-factor computer chassis.

It is backed by a 2-year warranty and free lifetime technical support.


  • Bus type: PCI express
  • Card type: Standard profile (LP bracket included)
  • Compatible networks: 10/100/1000 Mbps
  • Connector type: PCI express x1 male
  • External ports: RJ-45 female
  • Interface: RJ45 (Gigabit Ethernet)
  • Jumbo frame support: 9K max.
  • Maximum data transfer rate: 2000 Mbps (full-duplex), 1000 Mbps (half-duplex)
  • OS compatibility: Windows® 10, 8.1 / 8, 7, Vista, XP, 2000
  • Ports: RJ-45 female, 2
  • Supported protocols: IEEE 802.1Q VLAN tagging, IEEE 802.1P layer 2 priority encoding and IEEE 802.3x full duplex flow control
  • System and cable requirements: Available PCI express slot
  • Product dimensions: 120 x 92.6 x 18mm
  • Manufacturer's part no. ST1000SPEXD4
Type PCI card
Auto MDIX IEEE Yes
Cabling technology 10/100/1000BaseT(X)
Certification CE, FCC
Chipset Realtek - RTL8111E, Asmedia - ASM1182E
Compliance certificates RoHS
Connectivity technology Wired
Depth 92.6mm
Drivers included Yes
Ethernet interface type Gigabit Ethernet
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 2
Flow control support Yes
Full duplex Yes
Harmonized System (HS) code 85176990
Height 120mm
Host Interface PCI Express
Interface RJ45
Internal Yes
Jumbo frames 9000
Jumbo frames support Yes
LED indicators Activity, Link
Linux operating systems supported Yes
Low-profile bracket Yes
Manual Yes
Maximum data transfer rate 2000 Mbit/s
Networking standards IEEE 802.1Q, IEEE 802.1p, IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3x
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) 0 - 70°C
Package depth 143mm
Package height 30mm
Package weight 142g
Package width 170mm
PCI version 2.0
Storage temperature (T-T) 0 - 100°C
VLAN tagging Yes
Wake-on-LAN ready Yes
Weight 51g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot