StarTech.com ST1000SPEX2L 1 Port PCI Express PCIe Gigabit Network Card

MPN
ST1000SPEX2L
Brand
StarTech.com
EAN-13
0065030852265
Order Code
19-9522
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

The StarTech.com ST1000SPEX2L Low-Profile PCIe Gigabit Network Card adds a 10/100/1000Mbps compatible RJ45 Ethernet port to a PCI Express-enabled client, server or workstation, providing a convenient addition or replacement networking interface.Compliant with IEEE 802.3/u/ab standards, and with support for 9K Jumbo Frames, VLAN tagging and Wake on LAN (WOL. The card comes pre-configured with a low-profile/half-height installation bracket and includes a standard profile bracket for installation in a wide range of computer/server chassis, regardless of form factor.

Backed by a 2-year StarTech.com warranty and free lifetime technical support.


  • Bus type: PCI express
  • Card type: Low profile (SP bracket included)
  • Compatible networks: 10/100/1000 Mbps
  • Interface: 1 x RJ45 female (Gigabit Ethernet)
  • Jumbo frame support: 9K max.
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP, 2000
  • Product dimensions: 70 x 49 x 18mm
  • Manufacturer's part no.: ST1000SPEX2L
Type PCI card
Auto MDIX IEEE Yes
Cabling technology 10/100/1000BaseT(X)
Certification CE, FCC, REACH
Chipset Realtek - RTL8111H
Compliance certificates RoHS
Connectivity technology Wired
Depth 70mm
Ethernet LAN Yes
Ethernet LAN data rates 10,100,1000 Mbit/s
Full duplex Yes
Harmonized System (HS) code 85176990
Height 49mm
Host Interface PCI Express
Interface RJ45
Internal Yes
Jumbo frames 9000
Jumbo frames support Yes
LED indicators Activity, Link
Link/Act LED Yes
Linux operating systems supported Yes
Manual Yes
Maximum data transfer rate 1000 Mbit/s
Networking standards IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3x
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) 0 - 70°C
Package depth 144mm
Package height 31mm
Package weight 125g
Package width 173mm
Power LED Yes
Storage temperature (T-T) 0 - 100°C
Supported network protocols CSMA/CD
Weight 27g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot