StarTech.com ST1000SPEX2 1 Port PCI Express Gigabit Network Card

MPN
ST1000SPEX2
Brand
StarTech.com
EAN-13
0065030849265
Order Code
19-9521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £25.38 £25.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 53 in stock

This PCIe Gigabit Ethernet Network Card from StarTech.com adds a 10/100/1000 Mbps compatible RJ45 Ethernet port to a PCI Express-enabled client, server or workstation, providing a convenient addition or replacement networking interface.

Compliant with IEEE 802.3/u/ab standards, and with support for 9K Jumbo Frames, VLAN tagging and Wake on LAN (WOL), this versatile Gigabit NIC/Server Adaptor delivers rock-solid performance.

The card includes both full profile and low profile/half-height installation brackets for installation in a wide range of computer/server chassis, regardless of form factor.

The ST1000SPEX2 network card is backed by a 2-year warranty and free lifetime technical support.


  • Bus type: PCI express
  • Card type: Standard profile (LP bracket included)
  • Compatible networks: 10/100/1000 Mbps
  • Connector type: PCI express x1 male
  • Interface: RJ45 (Gigabit Ethernet)
  • Jumbo frame support: 9K max.
  • Maximum data transfer rate: 1000 Mbps
  • OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP, 2000
  • Ports: RJ45 female, 1
  • Supported protocols: CSMA/CD
  • System and cable requirements: Available PCI express expansion card slot
  • Product dimensions: 120.3 x 67.9 x 18mm
  • Manufacturer's part no. ST1000SPEX2
Type PCI card
Auto MDIX IEEE Yes
Cabling technology 10/100/1000BaseT(X)
Certification CE, FCC
Chipset Realtek RTL8111E
Compliance certificates RoHS
Connectivity technology Wired
Depth 67.9mm
Drivers included Yes
Ethernet interface type Gigabit Ethernet
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Full duplex Yes
Harmonized System (HS) code 85176990
Height 18mm
Host Interface PCI Express
Interface RJ45
Internal Yes
Jumbo frames 9000
Jumbo frames support Yes
LED indicators Activity, Link
Linux operating systems supported Yes
Low-profile bracket Yes
Mac operating systems supported Mac OS X 10.4 Tiger, Mac OS X 10.5 Leopard
Manual Yes
Maximum data transfer rate 1000 Mbit/s
Mean time between failures (MTBF) 376212 h
Networking standards IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3x
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) 0 - 70°C
Package depth 171mm
Package height 32mm
Package weight 126g
Package width 142mm
Ports RJ45 female, 1
Storage temperature (T-T) 0 - 100°C
Supported data transfer rates 10/100/1000 Mbit/s
Supported network protocols CSMA/CD
Wake-on-LAN ready Yes
Weight 40g
Width 120.3mm
Wi-Fi No

Reviews

Be the first to submit a review

Trustpilot