StarTech.com ST1000PEXPSE StarTech.com 1 Port 2.5Gbps PoE Network Card,

MPN
ST1000PEXPSE
Brand
StarTech.com
EAN-13
065030893107
Order Code
72-2665
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

IEEE 82.3af and IEEE 82.3at (PoE/PoE+) | 2.5GBASE-T

The Power over Ethernet PCIe network card enables multigigabit speeds of 2.5/1Gbps and 1/1Mbps. This PoE LAN adapter can provide up to 25.5 W of power to a connected device. It combines a network data connection and power over a single Cat5e (or better) Ethernet cable. This PoE NIC is the ideal solution to provide both power and network communication to a remote installation.

Versatile Network PoE Card

The PCIe Ethernet card supports the IEEE 82.3af and IEEE 82.3at (Type 1 and Type 2) standards for Power Sourcing Equipment (PSE) and can deliver up to 48 V DC and 25.5 W of power to compliant Powered Devices (PD). This flexibility eliminates the need for a separate power source for remote networked devices such as IP cameras, access control devices, remote kiosks, and wireless access points.

Enhance Existing Hardware

The network interface card connects to an available x1 PCIe 2.1 (or higher) expansion slot. The card is shipped with a standard-profile bracket. It includes a low-profile bracket for installation in various computer chassis. Access up to 2.5 Gbps (NBASE-T) speeds using Cat5e cabling to utilize existing networks and equipment.

Take advantage of advanced features such as Audio-Video Bridging (AVB) for transmitting real-time content over Ethernet, VLAN tagging, 16K jumbo frame, full-duplex, and PXE.

This product is backed for 2 years, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • 2.5G NETWORK CARD WITH POE: This PCI Express x1 Network Card enables 2.5Gbps network speeds and supplies (PSE) 3W PoE over a single CAT5e (or later) cable - Leverage existing copper cabling without the use of a Power over Ethernet (PoE) injector
  • POE+ COMPLIANT: Card provides up to 3W PSE and 25.5W PD at 48V DC to a connected device - Supports IEEE 82.3af (PoE) and 82.3at (PoE+) to power remote devices such as access points, RFID readers, and IP cameras
  • MULTI-GIGABIT CONNECTIVITY: The Network PoE Card features 2.5GBASE-T (82.3bz) and will auto negotiate to the connected devices highest possible speed - The PCIe Network Card supports Wake-on-LAN and RealWoW for remote wake up of the host computer
  • TECH SPECS: 2.5Gbps/1Gbps/1Mbps/1Mbps - NBASE-T - 1x RJ45 Port - Realtek RTL8125B - IEEE 82.3af/at - 82.3az EEE - PCIe 2.1 x1 - SATA & SP4 Power Connectors - Link/PoE LED Indicators - 16K Jumbo Frame - VLAN - PXE Boot - Full and Low-Profile Brackets
  • VERSATILE POE NETWORK CARD: The PCIe Ethernet Adapter supports Windows and Linux - Variable speed options and includes a low-profile bracket for Small Form Factor (SFF) systems ensures compatibility of the PoE NIC with current and legacy devices

Reviews

Be the first to submit a review

Trustpilot