StarTech.com SSPMSUDWM Docking Station Mount - Steel

MPN
SSPMSUDWM
Brand
StarTech.com
UPC-12
065030882323
Order Code
70-6839
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Wall Mount or Under-Desk Mounting Plate | For Compatible StarTech.com Docks and Hubs

Create a clutter-free workspace by mounting your docking station or hub, freeing up space on your desktop. This docking station mount makes it easy to mount a compatible StarTech.com dock or hub to the wall, under your desk or counter, or to another solid surface.

Robust Construction 

Made in Canada, the sturdy and durable dock and hub mount is engineered from 10 gauge steel (3.3 mm thick). 

Versatile Use

Wall mount your laptop docking station or hub to free up space in business offices, commercial spaces, warehouses and industrial environments. You can also mount it under your desk to tuck it away, while still allowing easy access. It's also ideal for space-constrained areas, including hot desks and shared workstations, mobile and wall-mounted workstations, and home offices.

Save Desk Space

This innovative mount is designed to work exclusively with compatible StarTech.com products including:

4-Port USB-C 10Gbps Hub - USB 3.1 to 3x USB-A + 1x USB-C (HB31C3A1CS)

4-Port USB-C 10Gbps Hub - USB 3.1 to 4x USB-A - Self Powered (HB31C4AS)

3-Port USB-C Hub with GbE - USB 3.1 (10Gbps) (HB31C2A1CGS)

USB-C & USB-A 5Gbps Docking Station - USB 3.1 (5Gbps) Universal Laptop Docking Station (DK30C2DPPDUE - UK/EU)

Thunderbolt 3 Dual Monitor Docking Station - Thunderbolt 3 w/ USB-C compatibility - Dual Monitor 4K60Hz (TB3CDK2DPUE - UK/EU)

USB-C 3.1 5Gbps Dual Monitor Docking Station - USB-C 3.1 Gen 1 - Dual Monitor 1080p (DK30CHHPDUK - UK only)

USB-C & USB-A 5Gbps Docking Station - USB 3.1 (5Gbps) Universal Laptop Docking Station (DK30C2DPPD)

Thunderbolt 3 Dual Monitor Docking Station - Thunderbolt 3 w/ USB-C compatibility - Dual Monitor 4K60Hz (TB3CDK2DP)

Thunderbolt 3 Dual DP Monitor Docking Station - Thunderbolt 3 w/ USB-C compatibility - Dual DP Monitor 4K60Hz (TB3CDOCKDP)

USB-C 3.1 5Gbps Dual Monitor Docking Station - USB-C 3.1 Gen 1 - Dual Monitor 1080p (DK30CHHPDEU - EU only)

USB-C 3.1 5Gbps Dual Monitor Docking Station - USB-C 3.1 Gen 1 - Dual Monitor 1080p (DK30CHHPDAU - AU only)

USB-C 3.1 5Gbps Dual Monitor Docking Station - USB-C 3.1 Gen 1 - Dual Monitor 1080p (DK30CHHPD)

Fast and Easy to Install 

The docking station mounting kit, complete with mounting plate and screws, makes it easy to mount your compatible dock or hub to a flat surface.

SSPMSUDWM is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Save space by mounting your StarTech.com docking station or USB hub to the wall, under your desk or to another solid surface
- Docking station and hub mounting kit includes mounting plate and screws
- Robust construction made of strong 10 gauge steel (3.3 mm thick)
  • Save space by mounting your StarTech.com docking station or USB hub to the wall, under your desk or to another solid surface_x000D_
  • Docking station and hub mounting kit includes mounting plate and screws_x000D_
  • Robust construction made of strong 10 gauge steel (3.3 mm thick)_x000D_
  • TAA compliant_x000D_
  • _x000D_
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot