StarTech.com Slimline SATA To SATA Data With Separate Power

The StarTech.com Slimline SATA to SATA adaptors offer a range of cost-saving solutions that allows you to connect a Slimline SATA optical drive to a standard SATA motherboard. The adaptors feature 1 x Slimline SATA connector (13-pin data & power) on one side and 1 x 7-pin SATA data plus 1 x 15-pin SATA power or 1 x 4-pin LP4 Molex power connector on the other. Use standard SATA cables to connect to your power supply and motherboard, combining both data and power into the optical drive Slimline SATA connection.

Backed by StarTech.com's lifetime warranty.

  • Cable jacket type: PVC - polyvinyl chloride
Description Image Product Buy Pricing (Ex VAT) Length AWG wire size Certification Connector gender Package depth Package height Package weight Package width Quantity per pack Weight Connector 1 Connector 2 Colour Type Cable Type Compliance certificates Connector 1 form factor Connector 2 form factor Harmonized System (HS) code Maximum data transfer rate
StarTech SLSATAADAP6 150mm Slimline SATA To SATA Data and Power Cable F/M
StarTech SLSATAADAP6 150mm Slimline SATA To SATA Data and Power Cable F/M
Standard range
Order code: 19-8873
MPN: SLSATAADAP6

Despatched within 3 working days - 5 in stock
1+ £7.77
Price per unit Ex VAT
0.1524m 18 RoHS Male/Female 225mm 8mm 19g 125mm 1 pc(s) 14g SATA SATA Black & Red SATA power SATA III RoHS Straight Straight 84733080 6 Gbit/s
StarTech SLSATAF12 300mm Slimline SATA To SATA Data Cable With LP4 Molex Power
StarTech SLSATAF12 300mm Slimline SATA To SATA Data Cable With LP4 Molex Power
Extended range
Order code: 19-8875
MPN: SLSATAF12

Available to back orderBack order, lead time 7 days
1+ £6.14
Price per unit Ex VAT
0.304m CE, REACH Female/Female 225mm 22mm 37g 125mm 1 pc(s) 32g SATA SATA Black & Red SATA power SATA III RoHS Straight Straight 84733080 6 Gbit/s
StarTech SLSATAF20 500mm Slimline SATA To SATA Data Cable With LP4 Molex Power
StarTech SLSATAF20 500mm Slimline SATA To SATA Data Cable With LP4 Molex Power
Standard range
Order code: 19-8877
MPN: SLSATAF20

Despatched within 3 working days - 50 in stock
1+ £7.95
Price per unit Ex VAT
0.5m CE, REACH Female/Female 50mm 184mm 22g 10mm 22g SATA SATA Black & Red SATA power SATA III RoHS Straight Straight 84733080 6 Gbit/s

Trustpilot