StarTech.com SHELF-2U-14-CENTER-V 2U Server Rack Shelf, Center Mounted

MPN
SHELF-2U-14-CENTER-V
Brand
StarTech.com
EAN-13
065030893954
Order Code
73-0964
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Add a sturdy, 2U server rack shelf to any 2 post rack

The SHELF-2U-14-CENTER-V lets you add 2U 14 inches (35.6 cm) deep shelf to any 2-post EIA-31 compliant 19-inch rack. The shelf is vented to improve airflow and help lower temperatures in your rack.

Quality construction

The centered rack shelf can hold up to 2 lbs (91 kg) of equipment and is constructed using 1/16 in (1.5 mm) thick SPCC commercial-grade cold-rolled steel for long-term durability and sturdiness. Accommodate your accessories or non-mountable devices for ease of access or connectivity to your equipment.

Hardware included

Conveniently includes M6 square cage nuts and M6 screws to set it up in no time.

The SHELF-2U-14-CENTER-V is backed by a StarTech.com lifetime warranty and free lifetime technical support

The StarTech.com Advantage

  • UNIVERSAL 19 FIT: This 2U center-mounted vented server rack shelf is designed to fit 2-post EIA-31 compliant 19 in server racks and can accommodate an internal depth of 14in (35.6 cm) for your data, IT, networking, or other non-rack mountable equipment
  • CENTER MOUNT SHELF: The center-mount design allows for easy access to the front and back of the equipment, allowing for simple installation, maintenance and cable routing
  • DURABLE DESIGN: Constructed with 1/16 in (1.5 mm) thick SPCC commercial cold-rolled steel, the sturdy rack shelf ensures long term durability and supports a total weight of 2 lbs (91 kg) making it the perfect rack shelf for any environment
  • MAXIMIZE VENTILATION: The vented shelf plate on the cantilever rack shelf helps to improve airflow to effectively dissipate heat away from your equipment
  • STARTECH.COM ADVANTAGE: IT professionals’ choice for over 3 years, this 2U vented server rack shelf is backed for life by StarTech.com, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot